Part Details for STM32F302VBT6 by STMicroelectronics
Results Overview of STM32F302VBT6 by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F302VBT6 Information
STM32F302VBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F302VBT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-17419-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3339 / $7.3500 | Buy Now |
|
DISTI #
STM32F302VBT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F302VBT6) COO: Singapore RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9214 / $4.4816 | Buy Now |
|
DISTI #
511-STM32F302VBT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 128kB MCU FPU RoHS: Compliant | 536 |
|
$4.3300 / $9.0900 | Buy Now |
|
DISTI #
V36:1790_06561665
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2524 | Americas - 95 |
|
$4.0000 / $7.2560 | Buy Now |
|
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU,128 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators COO: United States RoHS: Compliant Min Qty: 1 | 536 |
|
$5.2800 / $8.9100 | Buy Now |
|
DISTI #
68496861
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 184 |
|
$3.6634 | Buy Now |
|
DISTI #
90210418
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2524 | Americas - 95 |
|
$4.0000 / $7.2560 | Buy Now |
|
DISTI #
V36:1790_06561665
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2524 | Americas - 95 |
|
$4.0000 / $7.2560 | Buy Now |
|
DISTI #
68496861
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2250 | Americas - 184 |
|
$3.6634 | Buy Now |
|
DISTI #
90210418
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2524 | Americas - 95 |
|
$4.0000 / $7.2560 | Buy Now |
US Tariff Estimator: STM32F302VBT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F302VBT6
STM32F302VBT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F302VBT6 Part Data Attributes
|
|
STM32F302VBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F302VBT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4f | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of I/O Lines | 87 | |
| Number of Terminals | 100 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 24576 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 72 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F302VBT6
This table gives cross-reference parts and alternative options found for STM32F302VBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F302VBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F302VBT7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100 | STM32F302VBT6 vs STM32F302VBT7TR |
STM32F302VBT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F302VBT6 is 72 MHz.
-
The STM32F302VBT6 has 128 KB of flash memory.
-
No, the STM32F302VBT6 is a 3.3V device and should not be operated at 5V. Exceeding the recommended voltage may damage the device.
-
No, the STM32F302VBT6 does not have a built-in USB interface. However, it does have a USB OTG_FS interface that can be used to implement USB functionality with an external transceiver.
-
The clock settings on the STM32F302VBT6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F302VBT6 datasheet and the STM32F3 series reference manual for more information.