Part Details for STM32F303K8T6TR by STMicroelectronics
Results Overview of STM32F303K8T6TR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F303K8T6TR Information
STM32F303K8T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F303K8T6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32F303K8T6TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1793 | Buy Now |
|
DISTI #
STM32F303K8T6TR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M4 64KByte Flash 1.7V to 3.6V 32-Pin LQFP T/R - Tape and Reel (Alt: STM32F303K8T6TR) COO: China RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.0839 / $3.3559 | Buy Now |
|
DISTI #
511-STM32F303K8T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
DISTI #
STM32F303K8T6TR
|
Avnet Silica | Microcontroller 32Bit ARM Cortex M4 64KByte Flash 17V to 36V 32Pin LQFP TR (Alt: STM32F303K8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F303K8T6TR
|
EBV Elektronik | Microcontroller 32Bit ARM Cortex M4 64KByte Flash 17V to 36V 32Pin LQFP TR (Alt: STM32F303K8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 3301 |
|
RFQ |
US Tariff Estimator: STM32F303K8T6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F303K8T6TR
STM32F303K8T6TR Part Data Attributes
|
|
STM32F303K8T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F303K8T6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 7 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 25 | |
| Number of Terminals | 32 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F303K8T6TR
This table gives cross-reference parts and alternative options found for STM32F303K8T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F303K8T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F303K8T7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 72MHz, CMOS | STM32F303K8T6TR vs STM32F303K8T7TR |
| STM32F303K8T6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 72MHz, CMOS | STM32F303K8T6TR vs STM32F303K8T6XXX |
| STM32F303K8T7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 72MHz, CMOS | STM32F303K8T6TR vs STM32F303K8T7XXX |
STM32F303K8T6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F303K8T6TR is 72 MHz, but it can be overclocked to 80 MHz with some limitations.
-
The clock settings can be configured using the Clock Configuration Tool (CCT) in STM32CubeMX or by writing code to configure the RCC (Reset and Clock Control) registers.
-
The main difference is the package type: the STM32F303K8T6TR is in a LQFP48 package, while the STM32F303VC is in a LQFP100 package. The VC version has more pins and more peripherals available.
-
No, the STM32F303K8T6TR is a 3.3V device and should not be powered with 5V. The maximum voltage rating is 3.6V, and exceeding this can damage the device.
-
The STM32F303K8T6TR can be programmed using a variety of tools, including the ST-LINK/V2 debugger, the STM32CubeProgrammer, or third-party tools like Keil µVision or IAR Embedded Workbench.