Part Details for STM32F303R8T6 by STMicroelectronics
Results Overview of STM32F303R8T6 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F303R8T6 Information
STM32F303R8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F303R8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55X3567
|
Newark | 32 Bit Microcontroller, General Purpose, Arm Cortex-M4, 72 Mhz, 64 Kb, 12 Kb, 64, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F303R8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7000 / $8.2200 | Buy Now |
|
DISTI #
497-15199-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
983 In Stock |
|
$3.6653 / $6.4600 | Buy Now |
|
DISTI #
STM32F303R8T6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F303R8T6) COO: Singapore RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5502 / $3.8866 | Buy Now |
|
DISTI #
511-STM32F303R8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 RoHS: Compliant | 404 |
|
$3.6600 / $6.4600 | Buy Now |
|
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp COO: Singapore RoHS: Compliant Min Qty: 1 | 404 |
|
$3.7600 / $6.3300 | Buy Now |
|
DISTI #
STM32F303R8T6
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$4.6900 / $6.2200 | RFQ |
|
DISTI #
STM32F303R8T6
|
IBS Electronics | MCU 32-BIT STM32 ARM CORTEX M4 RISC 64KB FLASH 2.5V/3.3V 64-PIN LQFP TRAY Min Qty: 960 Package Multiple: 1 | 0 |
|
$4.4940 | Buy Now |
|
DISTI #
STM32F303R8T6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 64KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F303R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F303R8T6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 64KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F303R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 3000 |
|
RFQ |
US Tariff Estimator: STM32F303R8T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F303R8T6
STM32F303R8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F303R8T6 Part Data Attributes
|
|
STM32F303R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F303R8T6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Manufacturer Package Code | LQFP 64 10x10x1.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating-Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 7 | |
| Number of External Interrupts | 51 | |
| Number of I/O Lines | 51 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 64 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 79.1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F303R8T6
This table gives cross-reference parts and alternative options found for STM32F303R8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F303R8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F303R8T7 | STMicroelectronics | $5.6051 | RISC Microcontroller | STM32F303R8T6 vs STM32F303R8T7 |
| STM32F303R8T7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 72MHz, CMOS | STM32F303R8T6 vs STM32F303R8T7XXX |
| STM32F303R8T6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 72MHz, CMOS | STM32F303R8T6 vs STM32F303R8T6TR |
STM32F303R8T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F303R8T6 is 72 MHz.
-
The STM32F303R8T6 has 64 KB of flash memory.
-
No, the STM32F303R8T6 is a 3.3V device and should not be operated at 5V. Operating at 5V can damage the device.
-
No, the STM32F303R8T6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
Yes, the STM32F303R8T6 can operate in the industrial temperature range of -40°C to 85°C.