Part Details for STM32F303VEY6TR by STMicroelectronics
Results Overview of STM32F303VEY6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F303VEY6TR Information
STM32F303VEY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F303VEY6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F303VEY6TR-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100WLCSP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3899 | Buy Now |
|
DISTI #
STM32F303VEY6TR
|
Avnet Americas | STM32 32-bit ARM Cortex MCUs - Tape and Reel (Alt: STM32F303VEY6TR) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.1982 / $6.9484 | Buy Now |
|
DISTI #
511-STM32F303VEY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash RoHS: Compliant | 0 |
|
$6.3800 | Order Now |
|
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators COO: Singapore RoHS: Compliant Min Qty: 1 | 0 |
|
$7.4700 / $11.4600 | Buy Now |
|
DISTI #
STM32F303VEY6TR
|
Avnet Silica | STM32 32bit ARM Cortex MCUs (Alt: STM32F303VEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F303VEY6TR
|
EBV Elektronik | STM32 32bit ARM Cortex MCUs (Alt: STM32F303VEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 8578 |
|
RFQ |
US Tariff Estimator: STM32F303VEY6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F303VEY6TR
STM32F303VEY6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F303VEY6TR Part Data Attributes
|
|
STM32F303VEY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F303VEY6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, 72MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, | |
| Manufacturer Package Code | WLCSP 100L P 0.4MM DIE 446 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Clock Frequency-Max | 32 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| Length | 5.041 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 77 | |
| Number of Terminals | 100 | |
| PWM Channels | Yes | |
| Package Code | BGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Speed | 72 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.775 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32F303VEY6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F303VEY6TR is 72 MHz, but it can be overclocked to 80 MHz with some limitations.
-
The clock settings for the STM32F303VEY6TR can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics or by manually setting the registers according to the datasheet.
-
The main difference between the STM32F303VEY6TR and the STM32F303RET6 is the package type. The STM32F303VEY6TR comes in a LQFP64 package, while the STM32F303RET6 comes in a LQFP48 package.
-
No, the STM32F303VEY6TR is not 5V tolerant and should only be used with a power supply between 2.0V and 3.6V.
-
The STM32F303VEY6TR can be programmed using a variety of tools, including the ST-Link/V2, the STM32CubeProgrammer, or third-party tools like Keil µVision or IAR Embedded Workbench.