Part Details for STM32F372CCT6 by STMicroelectronics
Results Overview of STM32F372CCT6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F372CCT6 Information
STM32F372CCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F372CCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F372CCT6
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M4 RISC 256KB Flash 25V33V 48Pin LQFP Tray (Alt: STM32F372CCT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | Discontinued | 3908 |
|
RFQ |
US Tariff Estimator: STM32F372CCT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F372CCT6
STM32F372CCT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F372CCT6 Part Data Attributes
|
|
STM32F372CCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F372CCT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M4f | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 75.7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F372CCT6
This table gives cross-reference parts and alternative options found for STM32F372CCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F372CCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F372CCT7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48 | STM32F372CCT6 vs STM32F372CCT7 |
STM32F372CCT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F372CCT6 is 72 MHz, but it can be overclocked to 80 MHz with some limitations.
-
The internal oscillator (HSI) on the STM32F372CCT6 can be configured using the RCC_CR register. Set the HSION bit to enable the oscillator, and then set the HSITRIM bits to adjust the oscillator frequency.
-
The VBAT pin on the STM32F372CCT6 is used to power the real-time clock (RTC) and backup registers when the main power supply (VDD) is turned off. It is typically connected to a battery or a supercapacitor.
-
The DMA controller on the STM32F372CCT6 can be used to transfer data between peripherals and memory without CPU intervention. Configure the DMA channel, set the source and destination addresses, and enable the DMA transfer using the DMA_CCR register.
-
The main difference between the STM32F372CCT6 and the STM32F373CCT6 is that the STM32F373CCT6 has a built-in cryptographic processor (CRYP) and a hash processor (HASH), which are not available on the STM32F372CCT6.