Part Details for STM32F383RCY6TR by STMicroelectronics
Results Overview of STM32F383RCY6TR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F383RCY6TR Information
STM32F383RCY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F383RCY6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F383RCY6TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 66WLCSP Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
STM32F383RCY6TR
|
Avnet Americas | - Tape and Reel (Alt: STM32F383RCY6TR) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
STM32F383RCY6TR
|
Avnet Silica | (Alt: STM32F383RCY6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Sense Electronic Company Limited | QFN | 13915 |
|
RFQ | |
|
|
Vyrian | Active-Unconfirmed | 8292 |
|
RFQ |
US Tariff Estimator: STM32F383RCY6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F383RCY6TR
STM32F383RCY6TR Part Data Attributes
|
|
STM32F383RCY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F383RCY6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PBGA66
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Bga, Bga66,8x9,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | Cortex-M4f | |
| Clock Frequency-Max | 32 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | R-PBGA-B66 | |
| Length | 4.229 Mm | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 66 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA66,8X9,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Speed | 72 Mhz | |
| Supply Current-Max | 78.1 Ma | |
| Supply Voltage-Max | 1.95 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 3.767 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F383RCY6TR
This table gives cross-reference parts and alternative options found for STM32F383RCY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F383RCY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F383RCY6 | STMicroelectronics | Check for Price | Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS | STM32F383RCY6TR vs STM32F383RCY6 |
STM32F383RCY6TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STM32F383RCY6TR is -40°C to 85°C (industrial grade) and -40°C to 125°C (extended grade).
-
The clock speed of the STM32F383RCY6TR can be configured using the Clock Control Register (RCC) and the Power Management Unit (PMU). The clock speed can be set to 32 kHz, 8 MHz, 16 MHz, or 72 MHz.
-
The maximum current consumption of the STM32F383RCY6TR is 350 mA (typical) at 3.3V and 25°C, with all peripherals enabled and running at maximum frequency.
-
The STM32F383RCY6TR can be programmed using a variety of tools, including the STMicroelectronics STM32CubeMX software, Keil µVision, IAR Embedded Workbench, and the GNU ARM Embedded Toolchain.
-
The STM32F383RCY6TR has 256 KB of flash memory, 64 KB of SRAM, and 8 KB of EEPROM.