Part Details for STM32F401CBU3 by STMicroelectronics
Results Overview of STM32F401CBU3 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401CBU3 Information
STM32F401CBU3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F401CBU3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6962
|
Newark | Mcu, 32Bit, 84Mhz, Ufqfpn-48 Rohs Compliant: Yes |Stmicroelectronics STM32F401CBU3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7513 |
|
$4.3300 / $6.3900 | Buy Now |
|
DISTI #
STM32F401CBU3-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1210 In Stock |
|
$2.7533 / $4.9900 | Buy Now |
|
DISTI #
STM32F401CBU3
|
Avnet Americas | 16/32-BITS MICROS - Bulk (Alt: STM32F401CBU3) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6675 / $2.9161 | Buy Now |
|
DISTI #
511-STM32F401CBU3
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash RoHS: Compliant | 68 |
|
$2.7500 / $4.9900 | Buy Now |
|
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 368 |
|
$2.8700 / $4.8900 | Buy Now |
|
DISTI #
STM32F401CBU3
|
Avnet Silica | 1632BITS MICROS (Alt: STM32F401CBU3) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F401CBU3
|
EBV Elektronik | 1632BITS MICROS (Alt: STM32F401CBU3) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F401CBU3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F401CBU3
STM32F401CBU3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F401CBU3 Part Data Attributes
|
|
STM32F401CBU3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401CBU3
STMicroelectronics
RISC Microcontroller, 32-Bit, 84MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 26 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 48 | |
| PWM Channels | Yes | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Speed | 84 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F401CBU3
This table gives cross-reference parts and alternative options found for STM32F401CBU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401CBU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F401CBU6 | STMicroelectronics | $4.3524 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS | STM32F401CBU3 vs STM32F401CBU6 |
| STM32F401CBU7 | STMicroelectronics | $4.6219 | RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS | STM32F401CBU3 vs STM32F401CBU7 |
| STM32F401CBU7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS | STM32F401CBU3 vs STM32F401CBU7TR |
| STM32F401CBU3TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 84MHz | STM32F401CBU3 vs STM32F401CBU3TR |
STM32F401CBU3 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F401CBU3 is 84 MHz.
-
The STM32F401CBU3 has 128 KB of flash memory.
-
Yes, the STM32F401CBU6 is a pin-to-pin compatible alternative to the STM32F401CBU3, but it has more flash memory (256 KB) and more SRAM (64 KB).
-
You can configure the clock settings using the Clock Configuration Tool (CCT) in the STM32CubeMX software or by writing code to configure the RCC (Reset and Clock Control) registers.
-
The power consumption of the STM32F401CBU3 depends on the clock frequency, voltage, and operating mode. In low-power mode, the current consumption can be as low as 350 μA/MHz.