Datasheets
packagee
STM32F401CDY6TR by: STMicroelectronics

RISC Microcontroller, 32-Bit, 84MHz, CMOS, PBGA49

Part Details for STM32F401CDY6TR by STMicroelectronics

Results Overview of STM32F401CDY6TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

STM32F401CDY6TR Information

STM32F401CDY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for STM32F401CDY6TR

Part # Distributor Description Stock Price Buy
DISTI # 75X0294
Newark 32 Bit Microcontroller, Dynamic Efficiency Line, Arm Cortex-M4, 84 Mhz, 384 Kb, 96 Kb, 49, Wlcsp Rohs Compliant: Yes |Stmicroelectronics STM32F401CDY6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8570
  • 1 $4.5000
$4.5000 Buy Now
DISTI # 497-19343-1-ND
DigiKey IC MCU 32BIT 384KB FLASH 49WLCSP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.6100
  • 10 $4.2890
  • 25 $3.9596
  • 100 $3.5974
  • 250 $3.4247
  • 500 $3.3206
  • 1,000 $3.2350
  • 2,500 $3.1445
  • 5,000 $3.0900
$3.0900 / $5.6100 Buy Now
DISTI # STM32F401CDY6TR
Avnet Americas - Tape and Reel (Alt: STM32F401CDY6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel 0
  • 5,000 $3.3221
  • 10,000 $3.1426
  • 20,000 $3.0599
  • 30,000 $3.0128
  • 40,000 $2.9973
$2.9973 / $3.3221 Buy Now
DISTI # 511-STM32F401CDY6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash RoHS: Compliant 0
  • 5,000 $3.0900
$3.0900 Order Now
DISTI # V72:2272_06561754
Arrow Electronics MCU 32-bit ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2239 Container: Cut Strips Americas - 3225
  • 1 $3.5280
  • 10 $3.4750
  • 25 $3.4210
  • 100 $3.3670
  • 250 $3.3140
  • 500 $3.2600
  • 1,000 $3.2070
  • 3,000 $3.1530
$3.1530 / $3.5280 Buy Now
STMicroelectronics High-performance access line, Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 0
  • 10 $4.7900
  • 100 $4.1600
  • 250 $3.9500
  • 500 $3.5400
$3.5400 / $4.7900 Buy Now
DISTI # 65090581
Verical MCU 32-bit ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 Americas - 3225
  • 2 $3.5280
  • 10 $3.4750
  • 25 $3.4210
  • 100 $3.3670
  • 250 $3.3140
  • 500 $3.2600
  • 1,000 $3.2070
  • 3,000 $3.1530
$3.1530 / $3.5280 Buy Now
DISTI # V72:2272_06561754
Arrow Electronics MCU 32-bit ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2239 Container: Cut Strips Americas - 3225
  • 1 $3.5280
  • 10 $3.4750
  • 25 $3.4210
  • 100 $3.3670
  • 250 $3.3140
  • 500 $3.2600
  • 1,000 $3.2070
  • 3,000 $3.1530
$3.1530 / $3.5280 Buy Now
DISTI # 65090581
Verical MCU 32-bit ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 Americas - 3225
  • 2 $3.5280
  • 10 $3.4750
  • 25 $3.4210
  • 100 $3.3670
  • 250 $3.3140
  • 500 $3.2600
  • 1,000 $3.2070
  • 3,000 $3.1530
$3.1530 / $3.5280 Buy Now
DISTI # V72:2272_06561754
Arrow Electronics MCU 32-bit ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2239 Container: Cut Strips Americas - 3225
  • 1 $3.5280
  • 10 $3.4750
  • 25 $3.4210
  • 100 $3.3670
  • 250 $3.3140
  • 500 $3.2600
  • 1,000 $3.2070
  • 3,000 $3.1530
$3.1530 / $3.5280 Buy Now
DISTI # 65090581
Verical MCU 32-bit ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 Americas - 3225
  • 2 $3.5280
  • 10 $3.4750
  • 25 $3.4210
  • 100 $3.3670
  • 250 $3.3140
  • 500 $3.2600
  • 1,000 $3.2070
  • 3,000 $3.1530
$3.1530 / $3.5280 Buy Now
DISTI # STM32F401CDY6TR
Avnet Silica (Alt: STM32F401CDY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F401CDY6TR
EBV Elektronik (Alt: STM32F401CDY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

US Tariff Estimator: STM32F401CDY6TR by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STM32F401CDY6TR
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for STM32F401CDY6TR

STM32F401CDY6TR CAD Models

STM32F401CDY6TR Part Data Attributes

STM32F401CDY6TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F401CDY6TR STMicroelectronics RISC Microcontroller, 32-Bit, 84MHz, CMOS, PBGA49
Rohs Code Yes
Part Life Cycle Code Active
Package Description Bga,
Reach Compliance Code Compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 15 Weeks
Has ADC Yes
Address Bus Width
Bit Size 32
Clock Frequency-Max 50 Mhz
DMA Channels Yes
External Data Bus Width
JESD-30 Code S-PBGA-B49
Length 3.029 Mm
Moisture Sensitivity Level 1
Number of I/O Lines 36
Number of Terminals 49
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code BGA
Package Shape Square
Package Style Grid Array, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260
ROM (words) 393216
Speed 84 Mhz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V
Surface Mount Yes
Technology Cmos
Terminal Form Ball
Terminal Pitch 0.4 Mm
Terminal Position Bottom
Width 3.029 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc

Alternate Parts for STM32F401CDY6TR

This table gives cross-reference parts and alternative options found for STM32F401CDY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401CDY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STM32F401CDY6 STMicroelectronics Check for Price RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PBGA49 STM32F401CDY6TR vs STM32F401CDY6
equivalents icon

STM32F401CDY6TR Related Parts

STM32F401CDY6TR Frequently Asked Questions (FAQ)

  • The maximum clock frequency of the STM32F401CDY6TR is 84 MHz.

  • The STM32F401CDY6TR has 384 KB of flash memory.

  • No, the STM32F401CDY6TR is a 3.3V device and should not be operated at 5V. Operating the device at 5V can cause damage or malfunction.

  • The power consumption of the STM32F401CDY6TR depends on the operating mode and frequency. In low-power mode, the current consumption can be as low as 350 μA/MHz. In run mode, the current consumption is typically around 20-30 mA at 84 MHz.

  • Yes, the STM32F401CDY6TR has a built-in USB 2.0 full-speed interface.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F401CDY6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F401CDY6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F401CDY6TR would you like to use for your alert(s)?
  • Please alert me when STM32F401CDY6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F401CDY6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F401CDY6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F401CDY6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F401CDY6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F401CDY6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: