| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F401RCT7TR | STMicroelectronics | $3.4200 | RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PQFP64 | STM32F401RCT3 vs STM32F401RCT7TR |
| STM32F401RCT6TR | STMicroelectronics | $4.4208 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS, PQFP64 | STM32F401RCT3 vs STM32F401RCT6TR |
| STM32F401RCT6 | STMicroelectronics | $4.8037 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS, PQFP64 | STM32F401RCT3 vs STM32F401RCT6 |
| STM32F401RCT7 | STMicroelectronics | $5.8664 | RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PQFP64 | STM32F401RCT3 vs STM32F401RCT7 |
| STM32F401RCT3TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, 84MHz, QFP64 | STM32F401RCT3 vs STM32F401RCT3TR |
Part Details for STM32F401RCT3 by STMicroelectronics
Results Overview of STM32F401RCT3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401RCT3 Information
STM32F401RCT3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STM32F401RCT3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32F401RCT3 Part Data Attributes
|
|
STM32F401RCT3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401RCT3
STMicroelectronics
RISC Microcontroller, 32-Bit, 84MHz, QFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 26 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Length | 10 Mm | |
| Number of I/O Lines | 50 | |
| Number of Terminals | 64 | |
| PWM Channels | Yes | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Speed | 84 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F401RCT3
This table gives cross-reference parts and alternative options found for STM32F401RCT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401RCT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.