Part Details for STM32F401RDT6TR by STMicroelectronics
Results Overview of STM32F401RDT6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401RDT6TR Information
STM32F401RDT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F401RDT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18783-1-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$3.1265 / $5.9900 | Buy Now |
|
DISTI #
STM32F401RDT6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F401RDT6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.0332 / $3.4666 | Buy Now |
|
DISTI #
511-STM32F401RDT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash RoHS: Compliant | 0 |
|
$3.1200 / $5.9900 | Order Now |
|
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$3.5000 / $5.8700 | Buy Now |
|
DISTI #
STM32F401RDT6TR
|
IBS Electronics | MCU 32-BIT STM32 ARM CORTEX M4 RISC 384KB FLASH 1.8V/2.5V/3.3V 64-PIN LQFP T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.5420 / $3.6540 | Buy Now |
|
DISTI #
STM32F401RDT6TR
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 384KB Flash 18V25V33V 64Pin LQFP TR (Alt: STM32F401RDT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F401RDT6TR
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 384KB Flash 18V25V33V 64Pin LQFP TR (Alt: STM32F401RDT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F401RDT6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F401RDT6TR
STM32F401RDT6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F401RDT6TR Part Data Attributes
|
|
STM32F401RDT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401RDT6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, 84MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 50 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of I/O Lines | 50 | |
| Number of Terminals | 64 | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| ROM (words) | 393216 | |
| Speed | 84 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F401RDT6TR
This table gives cross-reference parts and alternative options found for STM32F401RDT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F401RDT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F401RDT7TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F401RDT6TR vs STM32F401RDT7TR |
STM32F401RDT6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F401RDT6TR is 84 MHz, but it can be overclocked to 100 MHz with some limitations.
-
The clock settings for the STM32F401RDT6TR can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics or by manually configuring the registers using the STM32CubeMX software.
-
The STM32F401RDT6TR has 512 KB of Flash memory and 96 KB of SRAM.
-
No, the STM32F401RDT6TR is a 3.3V device and should not be powered with a 5V supply. Using a 5V supply can damage the device.
-
The STM32F401RDT6TR can be programmed using the ST-Link/V2 debugger/programmer or other third-party programmers. The device can also be programmed using the UART or SPI interfaces.