Part Details for STM32F401VDT6TR by STMicroelectronics
Results Overview of STM32F401VDT6TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F401VDT6TR Information
STM32F401VDT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F401VDT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F401VDT6TR-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8587 | Buy Now |
|
DISTI #
STM32F401VDT6TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32F401VDT6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.4826 / $3.9801 | Buy Now |
|
DISTI #
511-STM32F401VDT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash RoHS: Compliant | 0 |
|
$3.7500 / $3.8500 | Order Now |
|
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 384 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$4.7300 / $7.2600 | Buy Now |
|
|
Future Electronics | STM32F Series 384 kB Flash 96 kB RAM 84 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.2800 | Buy Now |
|
DISTI #
STM32F401VDT6TR
|
IBS Electronics | MCU 32-BIT ARM CORTEX M4 RISC 384KB FLASH 1.8V/2.5V/3.3V 100-PIN LQFP T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.5920 | Buy Now |
|
DISTI #
STM32F401VDT6TR
|
Avnet Silica | 1632BITS MICROS (Alt: STM32F401VDT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F401VDT6TR
|
EBV Elektronik | 1632BITS MICROS (Alt: STM32F401VDT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 384KB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 84MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) | 1080 |
|
$8.3416 / $12.5125 | Buy Now |
US Tariff Estimator: STM32F401VDT6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F401VDT6TR
STM32F401VDT6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F401VDT6TR Part Data Attributes
|
|
STM32F401VDT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401VDT6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, 84MHz, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 50 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 81 | |
| Number of Terminals | 100 | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| ROM (words) | 393216 | |
| Speed | 84 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32F401VDT6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F401VDT6TR is 84 MHz, but it can be overclocked to 100 MHz with some limitations.
-
The clock settings can be configured using the Clock Configuration Tool (CCT) in the STM32CubeMX software or by manually writing code to configure the RCC (Reset and Clock Control) registers.
-
The main difference is the package type: the STM32F401VDT6TR is in a LQFP100 package, while the STM32F401RET6TR is in a WLCSP100 package. The VDT6TR has more pins available for GPIO, while the RET6TR has a smaller footprint.
-
No, the STM32F401VDT6TR is a 3.3V device and should not be powered with 5V. The maximum voltage rating is 3.6V, and exceeding this can damage the device.
-
The STM32F401VDT6TR can be programmed using a variety of methods, including the ST-LINK/V2 debugger, the UART bootloader, or the SWD (Serial Wire Debug) interface.