Part Details for STM32F405RGT7 by STMicroelectronics
Results Overview of STM32F405RGT7 by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F405RGT7 Information
STM32F405RGT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F405RGT7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99W9902
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F405RGT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7952 |
|
$8.9300 / $9.6700 | Buy Now |
|
DISTI #
38AH9244
|
Newark | Stm32 High Performance Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F405RGT7 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 960 |
|
$11.1800 | Buy Now |
|
DISTI #
497-17433-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1049 In Stock |
|
$6.7149 / $11.0600 | Buy Now |
|
DISTI #
STM32F405RGT7
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 168 MHz, 1 MB, 192 KB, 64 Pins, LQFP - Trays (Alt: STM32F405RGT7) COO: China RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 960 |
|
$6.1608 / $6.5715 | Buy Now |
|
DISTI #
99W9902
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 168 MHz, 1 MB, 192 KB, 64 Pins, LQFP - Bulk (Alt: 99W9902) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 692 Partner Stock |
|
$10.9200 / $14.4600 | Buy Now |
|
DISTI #
511-STM32F405RGT7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash RoHS: Compliant | 1098 |
|
$6.8500 / $10.6900 | Buy Now |
|
DISTI #
V36:1790_06563745
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2323 | Americas - 5952 |
|
$6.2230 / $7.4310 | Buy Now |
|
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator COO: France RoHS: Compliant Min Qty: 1 | 1100 |
|
$7.0100 / $10.4800 | Buy Now |
|
DISTI #
69109079
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 5952 |
|
$6.2230 | Buy Now |
|
DISTI #
92011471
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2543 | Americas - 98 |
|
$6.8178 / $10.7685 | Buy Now |
US Tariff Estimator: STM32F405RGT7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F405RGT7
STM32F405RGT7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F405RGT7 Part Data Attributes
|
|
STM32F405RGT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405RGT7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 51 | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 64 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 200704 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 168 Mhz | |
| Supply Current-Max | 117 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F405RGT7
This table gives cross-reference parts and alternative options found for STM32F405RGT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405RGT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F405RGT6TR | STMicroelectronics | $7.5010 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64 | STM32F405RGT7 vs STM32F405RGT6TR |
| STM32F405RGT6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64 | STM32F405RGT7 vs STM32F405RGT6XXXTR |
| STM32F405RGT7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64 | STM32F405RGT7 vs STM32F405RGT7XXXTR |
| STM32F405RGT7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64 | STM32F405RGT7 vs STM32F405RGT7XXX |
STM32F405RGT7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F405RGT7 is 168 MHz, but it can be overclocked to 180 MHz with some limitations.
-
The clock settings for the STM32F405RGT7 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool to generate the clock configuration code.
-
The main difference between the STM32F405RGT6 and STM32F405RGT7 is the amount of flash memory: the STM32F405RGT6 has 512 KB of flash, while the STM32F405RGT7 has 1 MB of flash.
-
The DMA controller on the STM32F405RGT7 can be used to transfer data between peripherals and memory without CPU intervention. You can configure the DMA controller using the DMA_CCRx registers and the DMA_SxCR registers.
-
The BOOT0 and BOOT1 pins on the STM32F405RGT7 are used to select the boot mode of the device. BOOT0 is used to select between the internal flash and an external boot device, while BOOT1 is used to select the boot mode (e.g., boot from flash or SRAM).