Part Details for STM32F405ZGT7 by STMicroelectronics
Results Overview of STM32F405ZGT7 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F405ZGT7 Information
STM32F405ZGT7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F405ZGT7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99W9909
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-144, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:1Mb Rohs Compliant: Yes |Stmicroelectronics STM32F405ZGT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$7.8800 / $10.3100 | Buy Now |
|
DISTI #
497-17869-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
332 In Stock |
|
$7.8889 / $12.8100 | Buy Now |
|
DISTI #
STM32F405ZGT7
|
Avnet Americas | ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers - Trays (Alt: STM32F405ZGT7) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.2426 / $8.2773 | Buy Now |
|
DISTI #
511-STM32F405ZGT7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash RoHS: Compliant | 269 |
|
$7.8800 / $12.8100 | Buy Now |
|
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC COO: France RoHS: Compliant Min Qty: 1 | 269 |
|
$7.7200 / $12.5500 | Buy Now |
|
DISTI #
76467256
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 296 |
|
$6.7364 | Buy Now |
|
DISTI #
76467256
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 296 |
|
$6.7364 | Buy Now |
|
DISTI #
STM32F405ZGT7
|
IBS Electronics | MCU 32-BIT STM32F ARM CORTEX M4 RISC 1024KB FLASH 2.5V/3.3V 144-PIN LQFP TRAY Min Qty: 60 Package Multiple: 1 | 120 |
|
$9.4500 / $9.6320 | Buy Now |
|
DISTI #
76467256
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 296 |
|
$6.7364 | Buy Now |
|
DISTI #
STM32F405ZGT7
|
Avnet Silica | ARM MCU Advanced Connectivity and Encryption STM32 Family STM32F4 Series Microcontrollers (Alt: STM32F405ZGT7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Silica - 420 |
|
Buy Now |
US Tariff Estimator: STM32F405ZGT7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F405ZGT7
STM32F405ZGT7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F405ZGT7 Part Data Attributes
|
|
STM32F405ZGT7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405ZGT7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 114 | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 144 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 200704 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 168 Mhz | |
| Supply Current-Max | 117 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F405ZGT7
This table gives cross-reference parts and alternative options found for STM32F405ZGT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405ZGT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F405ZGT6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144 | STM32F405ZGT7 vs STM32F405ZGT6XXXTR |
| STM32F405ZGT6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144 | STM32F405ZGT7 vs STM32F405ZGT6TR |
| STM32F405ZGT7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144 | STM32F405ZGT7 vs STM32F405ZGT7XXX |
| STM32F405ZGT7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144 | STM32F405ZGT7 vs STM32F405ZGT7XXXTR |
STM32F405ZGT7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F405ZGT7 is 168 MHz.
-
The STM32F405ZGT7 has 1024 KB (1 MB) of flash memory.
-
Yes, the STM32F405ZGT7 can be used with an external crystal oscillator. The recommended frequency range for the external crystal oscillator is 3-32 MHz.
-
The power consumption of the STM32F405ZGT7 depends on the operating mode and frequency. In the lowest power mode (Stop mode), the current consumption is around 2.5 μA. In the highest performance mode (168 MHz), the current consumption is around 350 mA.
-
Yes, the STM32F405ZGT7 has a built-in USB OTG_FS (On-The-Go Full-Speed) interface, which supports both device and host modes.