Part Details for STM32F410R8T6 by STMicroelectronics
Results Overview of STM32F410R8T6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F410R8T6 Information
STM32F410R8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F410R8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6974
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32F410R8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1855 |
|
$3.0900 / $4.5500 | Buy Now |
|
DISTI #
497-18544-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
381 In Stock |
|
$1.9064 / $3.5600 | Buy Now |
|
DISTI #
STM32F410R8T6
|
Avnet Americas | ARM-Based 32-Bit MCU+FPU, 125 DMIPS, 64kB Flash, 32kB RAM, 64-pin LQFP - Bulk (Alt: STM32F410R8T6) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7848 / $2.0016 | Buy Now |
|
DISTI #
511-STM32F410R8T6
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU RoHS: Compliant | 6966 |
|
$1.8400 / $3.5600 | Buy Now |
|
|
STMicroelectronics | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 64 Kbytes of Flash memory, 100 MHz CPU, Art Accelerator COO: France RoHS: Compliant Min Qty: 1 | 6966 |
|
$2.0600 / $3.4900 | Buy Now |
|
DISTI #
STM32F410R8T6
|
Avnet Silica | ARMBased 32Bit MCUFPU 125 DMIPS 64kB Flash 32kB RAM 64pin LQFP (Alt: STM32F410R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F410R8T6
|
EBV Elektronik | ARMBased 32Bit MCUFPU 125 DMIPS 64kB Flash 32kB RAM 64pin LQFP (Alt: STM32F410R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 960 |
|
Buy Now |
US Tariff Estimator: STM32F410R8T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F410R8T6
STM32F410R8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F410R8T6 Part Data Attributes
|
|
STM32F410R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F410R8T6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 50 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 32768 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 100 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F410R8T6
This table gives cross-reference parts and alternative options found for STM32F410R8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F410R8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F410R8T7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | STM32F410R8T6 vs STM32F410R8T7 |
STM32F410R8T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F410R8T6 is 100 MHz.
-
The clock settings for the STM32F410R8T6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to control the voltage regulator and power modes.
-
The BOOT0 and BOOT1 pins on the STM32F410R8T6 are used to select the boot mode of the device. BOOT0 is used to select between the internal flash memory and an external memory, while BOOT1 is used to select the boot mode (e.g., boot from flash or boot from RAM).
-
The DMA controller on the STM32F410R8T6 can be used to transfer data between peripherals and memory without involving the CPU. To use the DMA controller, you need to configure the DMA channel, set the transfer parameters, and enable the DMA transfer.
-
The NVIC on the STM32F410R8T6 is used to handle interrupts generated by peripherals. It allows the CPU to prioritize and handle interrupts efficiently, enabling the device to respond quickly to events.