-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7516
|
Newark | Mcu, Arm Cortex-M4, 100Mhz, Lqfp-64, Product Range:Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:1.5Mb, No. Of Pins:64Pins, No. Of I/O S:50I/O S Rohs Compliant: Yes |Stmicroelectronics STM32F413RHT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$3.2100 | Buy Now |
DISTI #
497-17012-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 64LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
8435 In Stock |
|
$6.4840 / $10.8800 | Buy Now |
DISTI #
STM32F413RHT6
|
Avnet Americas | MCU 32 Bit ARM-Based 1.5MB Flash 64-pin LQFP - Trays (Alt: STM32F413RHT6) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 25714 |
|
$6.6204 | Buy Now |
DISTI #
52AC7516
|
Avnet Americas | MCU 32 Bit ARM-Based 1.5MB Flash 64-pin LQFP - Bulk (Alt: 52AC7516) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 65 Partner Stock |
|
$6.7900 / $11.2000 | Buy Now |
DISTI #
511-STM32F413RHT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 RoHS: Compliant | 7984 |
|
$6.4800 / $7.9100 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM RoHS: Compliant Min Qty: 1 | 7984 |
|
$6.3600 / $7.7500 | Buy Now |
DISTI #
STM32F413RHT6
|
Avnet Silica | MCU 32 Bit ARM-Based 1.5MB Flash 64-pin LQFP (Alt: STM32F413RHT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 1120 |
|
Buy Now | |
DISTI #
C1S730201858192
|
Chip1Stop | Microcontrollers RoHS: Compliant | 915 |
|
$9.2600 | Buy Now |
DISTI #
C1S730201803253
|
Chip1Stop | Microcontrollers RoHS: Compliant | 720 |
|
$7.1100 / $7.5900 | Buy Now |
DISTI #
STM32F413RHT6
|
EBV Elektronik | MCU 32 Bit ARM-Based 1.5MB Flash 64-pin LQFP (Alt: STM32F413RHT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F413RHT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F413RHT6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 327680 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |