Filter Your Search
1 - 2 of 2 results
|
STM32F413RHT6
STMicroelectronics
|
$7.8920 | Yes | Active | 32 | 100 MHz | 1572864 | 327680 | 16 | 26 | 26 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 2017-03-10 | STMicroelectronics | ||||
|
STM32F413RHT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 100 MHz | 1572864 | 327680 | 16 | 26 | 26 MHz | 50 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 2017-03-10 | STMicroelectronics | 3A991.A.2 | 8542.31.00.01 |