Part Details for STM32F423RHT6TR by STMicroelectronics
Results Overview of STM32F423RHT6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F423RHT6TR Information
STM32F423RHT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F423RHT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F423RHT6TR-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 64LQFP Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3769 | Buy Now |
|
DISTI #
STM32F423RHT6TR
|
Avnet Americas | MCU 32-Bit STM32F423RH ARM Cortex M4 RISC 1536KB Flash 1.7V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F423RHT6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.8238 / $6.6557 | Buy Now |
|
DISTI #
STM32F423RHT6TR
|
Avnet Americas | MCU 32-Bit STM32F423RH ARM Cortex M4 RISC 1536KB Flash 1.7V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F423RHT6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.8238 / $6.6557 | Buy Now |
|
DISTI #
511-STM32F423RHT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 RoHS: Compliant | 0 |
|
$6.3800 | Order Now |
|
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM, AES COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$8.0300 / $13.0200 | Buy Now |
|
DISTI #
STM32F423RHT6TR
|
Avnet Silica | MCU 32Bit STM32F423RH ARM Cortex M4 RISC 1536KB Flash 17V to 36V 64Pin LQFP TR (Alt: STM32F423RHT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F423RHT6TR
|
EBV Elektronik | MCU 32Bit STM32F423RH ARM Cortex M4 RISC 1536KB Flash 17V to 36V 64Pin LQFP TR (Alt: STM32F423RHT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |