Part Details for STM32F427AGH6 by STMicroelectronics
Results Overview of STM32F427AGH6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F427AGH6 Information
STM32F427AGH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F427AGH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56Y1002
|
Newark | Stm32F |Stmicroelectronics STM32F427AGH6 RoHS: Not Compliant Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-STM32F427AGH6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 169UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9512 / $12.9800 | Buy Now |
|
DISTI #
STM32F427AGH6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 169-Pin UFBGA Tray - Trays (Alt: STM32F427AGH6) COO: France RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.7127 / $8.3931 | Buy Now |
|
DISTI #
511-STM32F427AGH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance Advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1 RoHS: Compliant | 0 |
|
$7.9500 | Order Now |
|
|
STMicroelectronics | High-performance Advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$7.9600 / $10.5900 | Buy Now |
|
DISTI #
STM32F427AGH6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 1MB Flash 169Pin UFBGA Tray (Alt: STM32F427AGH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | Silica - 1664 |
|
Buy Now | |
|
DISTI #
STM32F427AGH6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 1MB Flash 169Pin UFBGA Tray (Alt: STM32F427AGH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F427AGH6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F427AGH6
STM32F427AGH6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F427AGH6 Part Data Attributes
|
|
STM32F427AGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427AGH6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga169,13x13,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B169 | |
| Length | 7 Mm | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | 130 | |
| Number of Terminals | 169 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA169,13X13,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 262144 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 180 Mhz | |
| Supply Current-Max | 140 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F427AGH6
This table gives cross-reference parts and alternative options found for STM32F427AGH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427AGH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F427AGH7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169 | STM32F427AGH6 vs STM32F427AGH7XXXTR |
| STM32F427AGH7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA169 | STM32F427AGH6 vs STM32F427AGH7 |
STM32F427AGH6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F427AGH6 is 180 MHz, but it can be overclocked to 200 MHz with some limitations.
-
The clock tree in the STM32F427AGH6 can be configured using the Clock Configuration Tool (CCT) in the STM32CubeMX software or by manually writing code to configure the clock registers.
-
The main difference between the STM32F427AGH6 and the STM32F429AGH6 is that the STM32F429AGH6 has more flash memory (2MB vs 1MB) and more SRAM (256KB vs 192KB).
-
The DMA controller in the STM32F427AGH6 can be used to transfer data between peripherals and memory without CPU intervention. This can be done by configuring the DMA channels, setting up the transfer parameters, and enabling the DMA transfer.
-
The power consumption of the STM32F427AGH6 depends on the clock frequency, voltage, and peripherals used. In low-power mode, the power consumption can be as low as 2.5mA/MHz, while in high-performance mode, it can be up to 350mA.