Part Details for STM32F427AGH6TR by STMicroelectronics
Overview of STM32F427AGH6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F427AGH6TR
STM32F427AGH6TR CAD Models
STM32F427AGH6TR Part Data Attributes
|
STM32F427AGH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427AGH6TR
STMicroelectronics
32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B169 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 130 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 169 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA169,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 266240 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F427AGH6TR
This table gives cross-reference parts and alternative options found for STM32F427AGH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427AGH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F427AGH7 | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F427AGH6TR vs STM32F427AGH7 |
STM32F427AGH7XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F427AGH6TR vs STM32F427AGH7XXX |
STM32F427AGH7TR | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F427AGH6TR vs STM32F427AGH7TR |
STM32F427AGH7XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M4 CPU,CMOS,BGA,169PIN,PLASTIC | STMicroelectronics | STM32F427AGH6TR vs STM32F427AGH7XXXTR |