Part Details for STM32F427IGH7 by STMicroelectronics
Results Overview of STM32F427IGH7 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F427IGH7 Information
STM32F427IGH7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F427IGH7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ8888
|
Newark | Mcu, Arm Cortex-M4, 180Mhz, Ufbga-176, Product Range:Arm Cortex-M4 Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb, No. Of Pins:176Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F427IGH7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3900 / $10.3100 | Buy Now |
|
DISTI #
497-19176-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1850 In Stock |
|
$11.4327 / $17.7400 | Buy Now |
|
DISTI #
STM32F427IGH7
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F427IGH7) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.0491 / $9.9080 | Buy Now |
|
DISTI #
511-STM32F427IGH7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1 RoHS: Compliant | 9 |
|
$10.7300 / $17.4600 | Buy Now |
|
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ARTAccelerator, FMC with SDRAM COO: France RoHS: Compliant Min Qty: 1 | 9 |
|
$10.5200 / $17.1100 | Buy Now |
|
DISTI #
STM32F427IGH7
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 1MB Flash 176Pin UFBGA Tray (Alt: STM32F427IGH7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | Silica - 336 |
|
Buy Now | |
|
DISTI #
STM32F427IGH7
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 1MB Flash 176Pin UFBGA Tray (Alt: STM32F427IGH7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 176UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 1MB (1M x 8) FLASH 176+25UFBGA (10x10) | 3500 |
|
$16.7832 / $21.6783 | Buy Now |
US Tariff Estimator: STM32F427IGH7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F427IGH7
STM32F427IGH7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F427IGH7 Part Data Attributes
|
|
STM32F427IGH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427IGH7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA176
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga201,15x15,25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B176 | |
| JESD-609 Code | e2 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | 140 | |
| Number of Terminals | 176 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA201,15X15,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 262144 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 180 Mhz | |
| Supply Current-Max | 135 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F427IGH7
This table gives cross-reference parts and alternative options found for STM32F427IGH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427IGH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F427IGH6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA176 | STM32F427IGH7 vs STM32F427IGH6 |
| STM32F427IGH6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA201 | STM32F427IGH7 vs STM32F427IGH6XXX |
STM32F427IGH7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F427IGH7 is 180 MHz.
-
The STM32F427IGH7 has 1 MB of flash memory.
-
Yes, the STM32F427IGH7 can operate at both 3.3V and 1.8V, making it suitable for a wide range of applications.
-
Yes, the STM32F427IGH7 has a built-in USB OTG (On-The-Go) interface, which allows it to act as a USB host or device.
-
The STM32F427IGH7 has 256 KB of SRAM and 4 KB of backup SRAM.