Part Details for STM32F429ZIY6JTR by STMicroelectronics
Results Overview of STM32F429ZIY6JTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F429ZIY6JTR Information
STM32F429ZIY6JTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F429ZIY6JTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F429ZIY6JTR
|
Avnet Americas | MCU 32-Bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 143-Pin WLCSP T/R - Tape and Reel (Alt: STM32F429ZIY6JTR) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ARTAccelerator, FMC with SDRAM, TFT COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$14.6900 / $21.2800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 3205 |
|
RFQ |
US Tariff Estimator: STM32F429ZIY6JTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F429ZIY6JTR
STM32F429ZIY6JTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F429ZIY6JTR Part Data Attributes
|
|
STM32F429ZIY6JTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F429ZIY6JTR
STMicroelectronics
RISC Microcontroller, 32-Bit, 180MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vfbga, | |
| Manufacturer Package Code | WLCSP 143 BALLS DIE 419 P 0.4MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 50 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Length | 5.547 Mm | |
| Number of I/O Lines | 114 | |
| Number of Terminals | 143 | |
| PWM Channels | Yes | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Speed | 180 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.521 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F429ZIY6JTR
This table gives cross-reference parts and alternative options found for STM32F429ZIY6JTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F429ZIY6JTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F429ZIY6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA143 | STM32F429ZIY6JTR vs STM32F429ZIY6 |
| STM32F429ZIY7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA143 | STM32F429ZIY6JTR vs STM32F429ZIY7 |
| STM32F429ZIY7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA143 | STM32F429ZIY6JTR vs STM32F429ZIY7XXXTR |
STM32F429ZIY6JTR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STM32F429ZIY6JTR is -40°C to 105°C (industrial grade) and -40°C to 125°C (extended grade).
-
The clock speed of the STM32F429ZIY6JTR can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). You can use the STM32CubeMX tool or write custom code to configure the clock speed.
-
The STM32F429ZIY6JTR has 2MB of Flash memory and 256KB of RAM.
-
The DMA controller on the STM32F429ZIY6JTR can be used to transfer data between peripherals and memory without CPU intervention. You can configure the DMA controller using the DMA_CCRx and DMA_Sx registers, and enable it using the DMA_EN bit in the DMA_CCRx register.
-
The BOOT0 and BOOT1 pins on the STM32F429ZIY6JTR are used to select the boot mode of the device. BOOT0 is used to select between the internal Flash memory and an external memory, while BOOT1 is used to select between the internal Flash memory and a system memory.