Part Details for STM32F429ZIY6TR by STMicroelectronics
Results Overview of STM32F429ZIY6TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F429ZIY6TR Information
STM32F429ZIY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F429ZIY6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y5889
|
Newark | Stm32F |Stmicroelectronics STM32F429ZIY6TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-19354-1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 143WLCSP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11686 In Stock |
|
$7.3735 / $12.4700 | Buy Now |
|
DISTI #
STM32F429ZIY6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 143-pin WLCSP T/R - Tape and Reel (Alt: STM32F429ZIY6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.8094 / $7.6549 | Buy Now |
|
DISTI #
511-STM32F429ZIY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 7727 |
|
$7.0200 / $12.4700 | Buy Now |
|
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ARTAccelerator, FMC with SDRAM, TFT COO: France RoHS: Compliant Min Qty: 1 | 7727 |
|
$7.6800 / $12.2200 | Buy Now |
|
DISTI #
STM32F429ZIY6TR
|
IBS Electronics | RISC MICROCONTROLLER 32-BIT FLASH CORTEX-M4 CPU 180MHZ CMOS PBGA143 Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.7360 | Buy Now |
|
DISTI #
STM32F429ZIY6TR
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 2MB Flash 143pin WLCSP TR (Alt: STM32F429ZIY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F429ZIY6TR
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 2MB Flash 143pin WLCSP TR (Alt: STM32F429ZIY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F429ZIY6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F429ZIY6TR
STM32F429ZIY6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F429ZIY6TR Part Data Attributes
|
|
STM32F429ZIY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F429ZIY6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA143
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga143,11x13,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PBGA-B143 | |
| Length | 5.547 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 2 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 114 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 143 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA143,11X13,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 266240 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.585 Mm | |
| Speed | 180 Mhz | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.521 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F429ZIY6TR
This table gives cross-reference parts and alternative options found for STM32F429ZIY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F429ZIY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F429ZIY6 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA143 | STM32F429ZIY6TR vs STM32F429ZIY6 |
| STM32F429ZIY7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA143 | STM32F429ZIY6TR vs STM32F429ZIY7 |
| STM32F429ZIY7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA143 | STM32F429ZIY6TR vs STM32F429ZIY7XXXTR |
STM32F429ZIY6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F429ZIY6TR is 180 MHz.
-
The STM32F429ZIY6TR has 2 MB of flash memory.
-
The maximum operating temperature range of the STM32F429ZIY6TR is -40°C to 105°C.
-
Yes, the STM32F429ZIY6TR has a built-in USB OTG_FS interface that supports USB 2.0 Full-Speed.
-
Yes, the STM32F429ZIY6TR has several low-power modes, including Sleep, Stop, and Standby, to reduce power consumption.