Part Details for STM32F439AIH6 by STMicroelectronics
Results Overview of STM32F439AIH6 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F439AIH6 Information
STM32F439AIH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F439AIH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26Y5928
|
Newark | Stm32F |Stmicroelectronics STM32F439AIH6 RoHS: Not Compliant Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
STM32F439AIH6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 2496 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2504 | Buy Now |
|
DISTI #
STM32F439AIH6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 169-Pin UFBGA Tray - Trays (Alt: STM32F439AIH6) COO: France RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.7203 / $9.9660 | Buy Now |
|
DISTI #
511-STM32F439AIH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
|
DISTI #
V36:1790_06563858
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2334 | Americas - 4992 |
|
$8.6570 / $9.7780 | Buy Now |
|
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT, HW crypto COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$9.8600 / $13.1100 | Buy Now |
|
DISTI #
86932594
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 4992 |
|
$8.6570 / $9.7780 | Buy Now |
|
DISTI #
V36:1790_06563858
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2334 | Americas - 4992 |
|
$8.6570 / $9.7780 | Buy Now |
|
DISTI #
86932594
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 4992 |
|
$8.6570 / $9.7780 | Buy Now |
|
DISTI #
V36:1790_06563858
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2334 | Americas - 4992 |
|
$8.6570 / $9.7780 | Buy Now |
US Tariff Estimator: STM32F439AIH6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F439AIH6
STM32F439AIH6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F439AIH6 Part Data Attributes
|
|
STM32F439AIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F439AIH6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA169
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga169,13x13,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4f | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B169 | |
| Length | 7 Mm | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | 114 | |
| Number of Terminals | 169 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA169,13X13,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 262144 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 180 Mhz | |
| Supply Current-Max | 123 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F439AIH6
This table gives cross-reference parts and alternative options found for STM32F439AIH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F439AIH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F439AIH6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA169 | STM32F439AIH6 vs STM32F439AIH6TR |
| STM32F439AIH7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA169 | STM32F439AIH6 vs STM32F439AIH7 |
STM32F439AIH6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F439AIH6 is 180 MHz.
-
The clock settings for the STM32F439AIH6 can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics, or by manually configuring the registers using the STM32CubeF4 firmware package.
-
The STM32F439AIH6 has 256 KB of RAM and 2 MB of Flash memory.
-
The DMA controller on the STM32F439AIH6 can be used to transfer data between peripherals and memory without CPU intervention. This can be done by configuring the DMA channel, setting the transfer mode, and enabling the DMA interrupt.
-
The BOOT0 and BOOT1 pins on the STM32F439AIH6 are used to select the boot mode of the device. BOOT0 is used to select between the internal flash and an external boot device, while BOOT1 is used to select the boot mode (e.g. flash, SRAM, or system memory).