Part Details for STM32F439IGH6 by STMicroelectronics
Results Overview of STM32F439IGH6 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F439IGH6 Information
STM32F439IGH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F439IGH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X3679
|
Newark | Stm32F |Stmicroelectronics STM32F439IGH6 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
STM32F439IGH6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1008 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3757 | Buy Now |
|
DISTI #
STM32F439IGH6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray - Trays (Alt: STM32F439IGH6) COO: France RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.0944 / $9.8697 | Buy Now |
|
DISTI #
511-STM32F439IGH6
|
Mouser Electronics | ARM Microcontrollers - MCU DSP FPU ARM CortexM4 1Mb Flash 180MHz RoHS: Compliant | 0 |
|
$9.3700 | Order Now |
|
|
Future Electronics | STM32F Series 1 MB Flash 256 KB RAM 180 MHz 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$8.1300 / $8.5400 | Buy Now |
|
DISTI #
STM32F439IGH6
|
IBS Electronics | MCU 32-BIT STM32F ARM CORTEX M4 RISC 1024KB FLASH 2.5V/3.3V 176-PIN UFBGA TRAY Min Qty: 1008 Package Multiple: 1 | 0 |
|
$11.3820 / $11.9560 | Buy Now |
|
DISTI #
STM32F439IGH6
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M4 RISC 1024KB Flash 25V33V 176Pin UFBGA Tray (Alt: STM32F439IGH6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F439IGH6
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M4 RISC 1024KB Flash 25V33V 176Pin UFBGA Tray (Alt: STM32F439IGH6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 7016 |
|
RFQ | |
|
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 176BGA / MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray | 1000 |
|
$18.4973 / $27.7454 | Buy Now |
US Tariff Estimator: STM32F439IGH6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F439IGH6
STM32F439IGH6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F439IGH6 Part Data Attributes
|
|
STM32F439IGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F439IGH6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA176
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga201,15x15,25 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4f | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B176 | |
| JESD-609 Code | e2 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | 140 | |
| Number of Terminals | 176 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA201,15X15,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 262144 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 180 Mhz | |
| Supply Current-Max | 140 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F439IGH6
This table gives cross-reference parts and alternative options found for STM32F439IGH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F439IGH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F439IGH7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA176 | STM32F439IGH6 vs STM32F439IGH7 |
STM32F439IGH6 Frequently Asked Questions (FAQ)
-
The internal oscillator (HSI) can operate up to 16 MHz, but the recommended frequency range is 4-16 MHz for optimal performance and stability.
-
To achieve the highest clock speed, configure the PLL to multiply the HSE clock (external crystal oscillator) by 432 to get a clock frequency of up to 180 MHz. This requires setting the PLLM, PLLN, and PLLP values correctly in the RCC_CFGR register.
-
The STM32F439IGH6 has 256 KB of SRAM, but some of it is used by the stack and other system resources. A safe amount of RAM to use for the heap is around 128 KB to 192 KB, depending on the application's requirements.
-
The FPU is enabled by default, but you need to include the necessary libraries and headers in your project to use floating-point operations. Make sure to include the 'arm_math.h' header and link against the 'arm_cortexM4lf_math.lib' library.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 selects between the internal flash and an external boot device, while BOOT1 selects between the internal flash and system memory.