Part Details for STM32F469AGH6 by STMicroelectronics
Results Overview of STM32F469AGH6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F469AGH6 Information
STM32F469AGH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F469AGH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75Y3121
|
Newark | Mcu, 32Bit, Cortex-M4, 180Mhz, Bga-169, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:180Mhz, Program Memory Size:1Mb, Ram Memory Size:384Kb, No. Of Pins:169Pins, rohs Compliant: Yes |Stmicroelectronics STM32F469AGH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9500 / $15.1500 | Buy Now |
|
DISTI #
STM32F469AGH6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 169UFBGA Min Qty: 2496 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5212 | Buy Now |
|
DISTI #
STM32F469AGH6
|
Avnet Americas | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 1MB Flash 169-Pin UFBGA Tray - Trays (Alt: STM32F469AGH6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.2656 / $9.1680 | Buy Now |
|
DISTI #
511-STM32F469AGH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash 1 RoHS: Compliant | 0 |
|
$8.7300 | Order Now |
|
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$10.4800 / $15.1700 | Buy Now |
|
DISTI #
STM32F469AGH6
|
Avnet Silica | MCU STM32F ARMBased 32Bit CortexM4 RISC 1MB Flash 169Pin UFBGA Tray (Alt: STM32F469AGH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F469AGH6
|
EBV Elektronik | MCU STM32F ARMBased 32Bit CortexM4 RISC 1MB Flash 169Pin UFBGA Tray (Alt: STM32F469AGH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 7561 |
|
RFQ |