Part Details for STM32F479NIH6 by STMicroelectronics
Results Overview of STM32F479NIH6 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F479NIH6 Information
STM32F479NIH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F479NIH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-16241-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 216TFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1046 In Stock |
|
$10.9569 / $17.1700 | Buy Now |
|
DISTI #
STM32F479NIH6
|
Avnet Americas | ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 2 MB - Trays (Alt: STM32F479NIH6) COO: Philippines (the) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 5760 |
|
$9.9881 / $10.6540 | Buy Now |
|
DISTI #
511-STM32F479NIH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 844 |
|
$10.9600 / $17.1700 | Buy Now |
|
DISTI #
V36:1790_07584858
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2342 | Americas - 2239 |
|
$9.3220 / $10.2800 | Buy Now |
|
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART accelerator, FMC with SDRAM, dual Quad SPI, TFT, MIPI-DSI, HW crypto COO: France RoHS: Compliant Min Qty: 1 | 844 |
|
$10.7400 / $16.8300 | Buy Now |
|
|
Future Electronics | ARM Cortex-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2Mx8) RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks Container: Tray | 960Tray |
|
$9.0900 | Buy Now |
|
DISTI #
73475534
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 2239 |
|
$9.3220 | Buy Now |
|
DISTI #
73547083
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 433 |
|
$9.2260 | Buy Now |
|
DISTI #
V36:1790_07584858
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2342 | Americas - 2239 |
|
$9.3220 / $10.2800 | Buy Now |
|
DISTI #
73475534
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 2239 |
|
$9.3220 | Buy Now |
US Tariff Estimator: STM32F479NIH6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F479NIH6
STM32F479NIH6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F479NIH6 Part Data Attributes
|
|
STM32F479NIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F479NIH6
STMicroelectronics
RISC Microcontroller, 32-Bit, 180MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, | |
| Manufacturer Package Code | TFBGA 13X13X1.2 216L P 0.8 MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 26 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Length | 13 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 161 | |
| Number of Terminals | 216 | |
| PWM Channels | Yes | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Speed | 180 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 13 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F479NIH6
This table gives cross-reference parts and alternative options found for STM32F479NIH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F479NIH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F479NIH7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA216 | STM32F479NIH6 vs STM32F479NIH7XXX |
| STM32F479NIH6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA216 | STM32F479NIH6 vs STM32F479NIH6XXX |
STM32F479NIH6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F479NIH6 is 180 MHz, but it can be overclocked to 200 MHz with some limitations.
-
The internal voltage regulator (VDDA) on the STM32F479NIH6 is enabled by default, but it can be configured using the PWR_VDDA_ON and PWR_VDDA_OFF bits in the Power Control Register (PWR_CR).
-
The STM32F479NIH6 has 2MB of Flash memory and 512KB of SRAM, as well as 128KB of backup SRAM.
-
The Ethernet peripheral on the STM32F479NIH6 is a 10/100 Mbps Ethernet MAC with an RMII interface. It can be configured using the Ethernet peripheral registers and the RMII interface.
-
The BOOT0 and BOOT1 pins on the STM32F479NIH6 are used to select the boot mode of the device. BOOT0 selects between the internal Flash memory and an external memory, while BOOT1 selects between the internal Flash memory and a system memory.