Part Details for STM32F479VIT6 by STMicroelectronics
Results Overview of STM32F479VIT6 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F479VIT6 Information
STM32F479VIT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F479VIT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK8176
|
Newark | Mcu, 32Bit, 180Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32F479VIT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 697 |
|
$10.4200 / $15.6100 | Buy Now |
|
DISTI #
497-16786-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 540 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5010 | Buy Now |
|
DISTI #
STM32F479VIT6
|
Avnet Americas | MCU STM32F 32-Bit ARM-Based Cortex-M4 RISC 2MB Flash 100-Pin LQFP Tray - Bulk (Alt: STM32F479VIT6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5838 / $9.8100 | Buy Now |
|
DISTI #
511-STM32F479VIT6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, ARM Cortex-M4 core DSP & FPU, 2 Mbyte Flash, 180 RoHS: Compliant | 546 |
|
$9.7000 / $15.1600 | Buy Now |
|
DISTI #
V36:1790_16116174
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 | Americas - 2241 |
|
$8.0110 / $8.8160 | Buy Now |
|
|
STMicroelectronics | High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI COO: France RoHS: Compliant Min Qty: 1 | 546 |
|
$9.9200 / $14.8600 | Buy Now |
|
DISTI #
81324259
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 2241 |
|
$8.0110 | Buy Now |
|
DISTI #
V36:1790_16116174
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 | Americas - 2241 |
|
$8.0110 / $8.8160 | Buy Now |
|
DISTI #
81324259
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 2241 |
|
$8.0110 | Buy Now |
|
DISTI #
V36:1790_16116174
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 | Americas - 2241 |
|
$8.0110 / $8.8160 | Buy Now |
US Tariff Estimator: STM32F479VIT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F479VIT6
STM32F479VIT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F479VIT6 Part Data Attributes
|
|
STM32F479VIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F479VIT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Manufacturer Package Code | LQFP 100 14x14x1.4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 71 | |
| Number of Terminals | 100 | |
| Number of Timers | 14 | |
| On Chip Data RAM Width | 32 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 393216 | |
| RAM (words) | 98304 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 180 Mhz | |
| Supply Current-Max | 142 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F479VIT6
This table gives cross-reference parts and alternative options found for STM32F479VIT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F479VIT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F479VIT6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100 | STM32F479VIT6 vs STM32F479VIT6TR |
| STM32F479VIT7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100 | STM32F479VIT6 vs STM32F479VIT7XXX |
| STM32F479VIT7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100 | STM32F479VIT6 vs STM32F479VIT7TR |
STM32F479VIT6 Frequently Asked Questions (FAQ)
-
The internal oscillator (HSI) can operate up to 16 MHz, but the recommended frequency range is 4-16 MHz for optimal performance.
-
To achieve the highest clock speed, configure the PLL to multiply the HSE clock (external crystal oscillator) by 432, and then divide the result by 2 to get a 180 MHz clock frequency.
-
The STM32F479VIT6 has 128 KB of SRAM, and up to 64 KB can be used for DMA transfers, depending on the specific DMA channel and transfer configuration.
-
To optimize power consumption, use the STOP mode with the voltage regulator in low-power mode, and disable unnecessary peripherals and clocks. Also, consider using the Low-Power UART (LPUART) instead of the standard UART.
-
The USB OTG HS interface can transfer data at up to 480 Mbps.