Part Details for STM32F722IEK6 by STMicroelectronics
Results Overview of STM32F722IEK6 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F722IEK6 Information
STM32F722IEK6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F722IEK6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-17183-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 176UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
886 In Stock |
|
$9.5158 / $15.2500 | Buy Now |
|
DISTI #
STM32F722IEK6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray - Bulk (Alt: STM32F722IEK6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7677 / $10.0203 | Buy Now |
|
DISTI #
511-STM32F722IEK6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A RoHS: Compliant | 254 |
|
$9.3200 / $12.6900 | Buy Now |
|
DISTI #
V36:1790_16642650
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2338 | Americas - 3676 |
|
$8.1830 / $8.9230 | Buy Now |
|
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM COO: France RoHS: Compliant Min Qty: 1 | 254 |
|
$9.3200 / $14.1000 | Buy Now |
|
|
Future Electronics | STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 15 Weeks Container: Tray | 1008Tray |
|
$7.6300 | Buy Now |
|
DISTI #
74063195
|
Verical | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 3676 |
|
$8.1830 / $8.1990 | Buy Now |
|
DISTI #
V36:1790_16642650
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2338 | Americas - 3676 |
|
$8.1830 / $8.9230 | Buy Now |
|
DISTI #
74063195
|
Verical | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 3676 |
|
$8.1830 / $8.1990 | Buy Now |
|
DISTI #
V36:1790_16642650
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2338 | Americas - 3676 |
|
$8.1830 / $8.9230 | Buy Now |
US Tariff Estimator: STM32F722IEK6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F722IEK6
STM32F722IEK6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F722IEK6 Part Data Attributes
|
|
STM32F722IEK6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F722IEK6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA201
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga201,15x15,25 | |
| Manufacturer Package Code | BGA 176 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M7 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B201 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 140 | |
| Number of Serial I/Os | 9 | |
| Number of Terminals | 201 | |
| Number of Timers | 16 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA201,15X15,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 262144 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 216 Mhz | |
| Supply Current-Max | 180 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F722IEK6
This table gives cross-reference parts and alternative options found for STM32F722IEK6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F722IEK6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F722IEK6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA201 | STM32F722IEK6 vs STM32F722IEK6TR |
STM32F722IEK6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F722IEK6 is 216 MHz, which can be achieved using an external clock source or the internal PLL.
-
The STM32F722IEK6 has 512 KB of flash memory, which can be used to store program code and data.
-
The STM32F722IEK6 has 256 KB of SRAM, which can be used to store data and program variables.
-
Yes, the STM32F722IEK6 has a built-in USB OTG FS (On-The-Go Full-Speed) interface, which can be used to communicate with a host device or act as a USB device.
-
The power consumption of the STM32F722IEK6 depends on the operating mode and clock frequency. In the lowest power mode (Stop mode), the current consumption is around 4.5 μA/MHz. In the highest performance mode (216 MHz), the current consumption is around 350 mA.