Part Details for STM32F767NIH6 by STMicroelectronics
Results Overview of STM32F767NIH6 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F767NIH6 Information
STM32F767NIH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F767NIH6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y7330
|
Newark | Mcu, 32Bit, Cortex-M7, 216Mhz, Tfbga-216, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:216Mhz, Program Memory Size:2Mb, Ram Memory Size:512Kb, No. Of Rohs Compliant: Yes |Stmicroelectronics STM32F767NIH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$14.8700 / $21.0300 | Buy Now |
|
DISTI #
497-16641-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 216TFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1050 In Stock |
|
$15.6046 / $23.2200 | Buy Now |
|
DISTI #
STM32F767NIH6
|
Avnet Americas | ARM MCU, ART Accelerator, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit - Bulk (Alt: STM32F767NIH6) COO: France RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8896 / $15.8739 | Buy Now |
|
DISTI #
511-STM32F767NIH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art RoHS: Compliant | 1140 |
|
$14.6800 / $20.6000 | Buy Now |
|
DISTI #
V79:2366_24634108
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 216-Pin TFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 1372 |
|
$13.0000 / $14.1700 | Buy Now |
|
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, JPEG codec, DFSDM COO: France RoHS: Compliant Min Qty: 1 | 1140 |
|
$14.3900 / $20.1900 | Buy Now |
|
DISTI #
84744379
|
Verical | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 216-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 1372 |
|
$13.0000 | Buy Now |
|
DISTI #
87814149
|
Verical | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 216-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2449 | Americas - 310 |
|
$15.1145 / $16.4748 | Buy Now |
|
DISTI #
V79:2366_24634108
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 216-Pin TFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 1372 |
|
$13.0000 / $14.1700 | Buy Now |
|
DISTI #
84744379
|
Verical | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 216-Pin TFBGA Tray COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 1372 |
|
$13.0000 | Buy Now |
US Tariff Estimator: STM32F767NIH6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F767NIH6
STM32F767NIH6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F767NIH6 Part Data Attributes
|
|
STM32F767NIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F767NIH6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, 216MHz, CMOS, PBGA216
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga, | |
| Manufacturer Package Code | TFBGA 13X13X1.2 216L P 0.8 MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Additional Feature | It Is Also Having Spdif, Dcmi Interface | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B216 | |
| JESD-609 Code | e1 | |
| Length | 13 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 159 | |
| Number of Terminals | 216 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 524288 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.1 Mm | |
| Speed | 216 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 13 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F767NIH6
This table gives cross-reference parts and alternative options found for STM32F767NIH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F767NIH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F767NIH7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216 | STM32F767NIH6 vs STM32F767NIH7 |
| STM32F767NIH7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA216 | STM32F767NIH6 vs STM32F767NIH7TR |
| STM32F767NIH6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 216MHz, CMOS, PBGA216 | STM32F767NIH6 vs STM32F767NIH6XXX |
STM32F767NIH6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F767NIH6 is 216 MHz, but it can be overclocked to 240 MHz with some limitations.
-
The clock settings for the STM32F767NIH6 can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics or by manually configuring the registers using the STM32CubeF7 firmware package.
-
The main difference between the STM32F767NIH6 and the STM32F767ZI is the package type. The STM32F767NIH6 is a BGA-216 package, while the STM32F767ZI is a LQFP-144 package. The NIH6 has more pins and a smaller footprint, making it more suitable for high-density designs.
-
The DMA controller on the STM32F767NIH6 can be used to transfer data between peripherals and memory without CPU intervention. This can be done by configuring the DMA channels, setting up the transfer parameters, and enabling the DMA transfer. The STM32CubeF7 firmware package provides examples and documentation on how to use the DMA controller.
-
The power consumption of the STM32F767NIH6 depends on the clock frequency, voltage, and operating mode. In sleep mode, the power consumption can be as low as 20 μA/MHz. In run mode, the power consumption can be up to 350 mA at 216 MHz. Refer to the datasheet for more detailed power consumption information.