Part Details for STM32F767NIH6TR by STMicroelectronics
Results Overview of STM32F767NIH6TR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F767NIH6TR Information
STM32F767NIH6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F767NIH6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AK2529
|
Newark | Mcu, Stm32, 32Bit, 216Mhz, Tfbga-216, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Device Core:Arm Cortex-M7F, Data Bus Width:32 Bit, Operating Frequency Max:216Mhz, Program Memory Size:2Mb, No. Of Pins:216Pins Rohs Compliant: Yes |Stmicroelectronics STM32F767NIH6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$21.9500 | Buy Now |
|
DISTI #
88AH8129
|
Newark | Stm32F Rohs Compliant: Yes |Stmicroelectronics STM32F767NIH6TR RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-STM32F767NIH6TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 216TFBGA Min Qty: 1600 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7714 | Buy Now |
|
DISTI #
STM32F767NIH6TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7 RISC 2M-Byte Flash 1.71V to 3.6V 216-Pin TFBGA T/R - Tape and Reel (Alt: STM32F767NIH6TR) COO: France RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$13.8896 / $15.8739 | Buy Now |
|
DISTI #
511-STM32F767NIH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art RoHS: Compliant | 1316 |
|
$14.7300 / $25.5400 | Buy Now |
|
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, JPEG codec, DFSDM COO: France RoHS: Compliant Min Qty: 1 | 1426 |
|
$15.1800 / $25.0300 | Buy Now |
|
|
Future Electronics | STM32F Series 2MB Flash 216 MHz CPU 512 kB 32bit Microcontroller TFBGA RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks Container: Reel | 3200Reel |
|
$12.0800 | Buy Now |
|
DISTI #
STM32F767NIH6TR
|
IBS Electronics | MCU 32-BIT ARM CORTEX-M7 RISC 2M-BYTE FLASH 1.71V TO 3.6V 216-PIN TFBGA T/R Min Qty: 1600 Package Multiple: 1 | 3200 |
|
$16.9120 | Buy Now |
|
DISTI #
STM32F767NIH6TR
|
Avnet Silica | MCU 32Bit ARM CortexM7 RISC 2MByte Flash 171V to 36V 216Pin TFBGA TR (Alt: STM32F767NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F767NIH6TR
|
EBV Elektronik | MCU 32Bit ARM CortexM7 RISC 2MByte Flash 171V to 36V 216Pin TFBGA TR (Alt: STM32F767NIH6TR) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F767NIH6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F767NIH6TR
STM32F767NIH6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F767NIH6TR Part Data Attributes
|
|
STM32F767NIH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F767NIH6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, 216MHz, CMOS, PBGA216
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B216 | |
| Length | 13 Mm | |
| Number of I/O Lines | 159 | |
| Number of Terminals | 216 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 524288 | |
| ROM (words) | 2097152 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.1 Mm | |
| Speed | 216 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 13 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F767NIH6TR
This table gives cross-reference parts and alternative options found for STM32F767NIH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F767NIH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F767NIH6 | STMicroelectronics | $15.5147 | RISC Microcontroller, 32-Bit, FLASH, 216MHz, CMOS, PBGA216 | STM32F767NIH6TR vs STM32F767NIH6 |
| STM32F767NIH7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216 | STM32F767NIH6TR vs STM32F767NIH7 |
| STM32F767NIH7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA216 | STM32F767NIH6TR vs STM32F767NIH7TR |
| STM32F767NIH6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 216MHz, CMOS, PBGA216 | STM32F767NIH6TR vs STM32F767NIH6XXX |
STM32F767NIH6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F767NIH6TR is 216 MHz.
-
The STM32F767NIH6TR has 2 MB of flash memory.
-
The STM32F767NIH6TR has 512 KB of RAM.
-
Yes, the STM32F767NIH6TR has a built-in USB OTG FS (Full-Speed) interface.
-
The STM32F767NIH6TR operates at 1.7V to 3.6V, but it is not recommended to operate it at 5V.