Part Details for STM32G030J6M6TR by STMicroelectronics
Results Overview of STM32G030J6M6TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G030J6M6TR Information
STM32G030J6M6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G030J6M6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88AH8131
|
Newark | Stm32G |Stmicroelectronics STM32G030J6M6TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-STM32G030J6M6TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5491 | Buy Now |
|
DISTI #
STM32G030J6M6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 32KB Flash 2V to 3.6V 8-Pin SOIC T/R - Tape and Reel (Alt: STM32G030J6M6TR) COO: China RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4937 / $0.5567 | Buy Now |
|
DISTI #
511-STM32G030J6M6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Value Line Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 8 Kbyte RoHS: Compliant | 1267 |
|
$0.5240 / $1.9200 | Buy Now |
|
|
STMicroelectronics | Mainstream Value Line Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 1267 |
|
$0.7300 / $1.8800 | Buy Now |
|
DISTI #
STM32G030J6M6TR
|
IBS Electronics | MCU 32-BIT STM32 ARM CORTEX-M0+, RISC 32KB FLASH 2V TO 3.6V 8-PIN SOIC T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.6370 / $0.6510 | Buy Now |
|
DISTI #
STM32G030J6M6TR
|
Avnet Silica | MCU 32Bit STM32 ARM CortexM0 RISC 32KB Flash 2V to 36V 8Pin SOIC TR (Alt: STM32G030J6M6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32G030J6M6TR
|
EBV Elektronik | MCU 32Bit STM32 ARM CortexM0 RISC 32KB Flash 2V to 36V 8Pin SOIC TR (Alt: STM32G030J6M6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32G030J6M6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G030J6M6TR
STM32G030J6M6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G030J6M6TR Part Data Attributes
|
|
STM32G030J6M6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G030J6M6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2019-08-13 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 5 | |
| Number of I/O Lines | 5 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 8 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| RAM (bytes) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.75 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 8.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G030J6M6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G030J6M6TR is 64 MHz.
-
The STM32G030J6M6TR has 32 KB of flash memory.
-
The operating voltage range of the STM32G030J6M6TR is 1.7 V to 3.6 V.
-
No, the STM32G030J6M6TR does not have a built-in USB interface.
-
The package type of the STM32G030J6M6TR is a 20-pin VFQFPN (Very Fine Pitch Quad Flat No-Lead) package.