Part Details for STM32G031C8U6 by STMicroelectronics
Results Overview of STM32G031C8U6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G031C8U6 Information
STM32G031C8U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G031C8U6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AH5642
|
Newark | Mcu, 32Bit, 64Mhz, Ufqfpn-48 Rohs Compliant: Yes |Stmicroelectronics STM32G031C8U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7200 / $2.8600 | Buy Now |
|
DISTI #
497-19560-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2037 In Stock |
|
$1.1495 / $2.2800 | Buy Now |
|
DISTI #
STM32G031C8U6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 48-Pin UFQFPN Tray - Trays (Alt: STM32G031C8U6) COO: Italy RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1058 / $1.2149 | Buy Now |
|
DISTI #
511-STM32G031C8U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US RoHS: Compliant | 1333 |
|
$1.1400 / $2.2800 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V COO: Italy RoHS: Compliant Min Qty: 1 | 1333 |
|
$1.2400 / $2.2300 | Buy Now |
|
DISTI #
STM32G031C8U6
|
IBS Electronics | MCU 32-BIT ARM CORTEX-M0+, RISC 64KB FLASH 1.7V TO 3.6V 48-PIN UFQFPN TRAY Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3860 / $1.4840 | Buy Now |
|
DISTI #
STM32G031C8U6
|
Avnet Silica | MCU 32Bit ARM CortexM0 RISC 64KB Flash 17V to 36V 48Pin UFQFPN Tray (Alt: STM32G031C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32G031C8U6
|
EBV Elektronik | MCU 32Bit ARM CortexM0 RISC 64KB Flash 17V to 36V 48Pin UFQFPN Tray (Alt: STM32G031C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | EBV - 520 |
|
Buy Now |
US Tariff Estimator: STM32G031C8U6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G031C8U6
STM32G031C8U6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G031C8U6 Part Data Attributes
|
|
STM32G031C8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G031C8U6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc48,.27sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2019-07-10 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N48 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 5 | |
| Number of I/O Lines | 44 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 48 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 6.9 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G031C8U6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G031C8U6 is 64 MHz.
-
The STM32G031C8U6 has 64 KB of flash memory.
-
Yes, the STM32G031C8U6 can operate in the industrial temperature range of -40°C to 85°C.
-
No, the STM32G031C8U6 does not have a built-in USB interface. However, it has a USB FS device peripheral that can be used to implement a USB device interface with an external transceiver.
-
The STM32G031C8U6 has 3 USARTs (Universal Synchronous Asynchronous Receiver-Transmitters) that can be used as UARTs.