-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G031Y8Y6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK8186
|
Newark | Mcu, 32Bit, 64Mhz, Wlcsp-18 Rohs Compliant: Yes |Stmicroelectronics STM32G031Y8Y6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4544 |
|
$1.0600 / $2.0000 | Buy Now |
|
DISTI #
497-STM32G031Y8Y6CT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 18WLCSP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6813 In Stock |
|
$0.9552 / $1.9500 | Buy Now |
|
DISTI #
STM32G031Y8Y6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 64 KB - Tape and Reel (Alt: STM32G031Y8Y6TR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8861 / $1.0127 | Buy Now |
|
DISTI #
511-STM32G031Y8Y6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US RoHS: Compliant | 3250 |
|
$0.9420 / $1.9400 | Buy Now |
|
DISTI #
V36:1790_23571026
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 18-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2405 | Americas - 15000 |
|
$0.8270 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 3250 |
|
$1.0400 / $1.9000 | Buy Now |
|
|
Future Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kb RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
DISTI #
78407219
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 18-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 15000 |
|
$0.8270 | Buy Now |
|
|
Quest Components | RISC MICROCONTROLLER | 8 |
|
$1.5525 / $1.6875 | Buy Now |
|
DISTI #
V36:1790_23571026
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 18-Pin WLCSP T/R COO: Taiwan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2405 | Americas - 15000 |
|
$0.8270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STM32G031Y8Y6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G031Y8Y6TR
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2019-07-10 | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
The maximum clock frequency of the STM32G031Y8Y6TR is 64 MHz.
The STM32G031Y8Y6TR has 64 KB of flash memory.
No, the STM32G031Y8Y6TR is a 3.3V device and should not be operated at 5V.
No, the STM32G031Y8Y6TR does not have a built-in USB interface.
The STM32G031Y8Y6TR has 2 UARTs.