Part Details for STM32G041C8T6 by STMicroelectronics
Results Overview of STM32G041C8T6 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G041C8T6 Information
STM32G041C8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G041C8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK8187
|
Newark | Mcu, 32Bit, 64Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32G041C8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$2.0200 / $3.0700 | Buy Now |
|
DISTI #
STM32G041C8T6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8617 In Stock |
|
$1.3495 / $2.4000 | Buy Now |
|
DISTI #
STM32G041C8T6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0 RISC 64K-Byte Flash 3.6V 48-Pin LQFP - Trays (Alt: STM32G041C8T6) COO: Italy RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2315 / $1.4074 | Buy Now |
|
DISTI #
511-STM32G041C8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US RoHS: Compliant | 2159 |
|
$1.3400 / $2.4000 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, AES256, 1.7-3.6V COO: France RoHS: Compliant Min Qty: 1 | 2159 |
|
$1.3200 / $2.3500 | Buy Now |
|
|
Future Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 245Tray |
|
$1.0800 / $1.1500 | Buy Now |
|
DISTI #
STM32G041C8T6
|
IBS Electronics | MICROCONTROLLER 32-BIT ARM CORTEX-M0 RISC 64K-BYTE FLASH 3.6V 48-PIN LQFP Min Qty: 10 Package Multiple: 1 | 245 |
|
$1.4420 / $1.6100 | Buy Now |
|
DISTI #
STM32G041C8T6
|
Avnet Silica | Microcontroller 32Bit ARM CortexM0 RISC 64KByte Flash 36V 48Pin LQFP (Alt: STM32G041C8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32G041C8T6
|
EBV Elektronik | Microcontroller 32Bit ARM CortexM0 RISC 64KByte Flash 36V 48Pin LQFP (Alt: STM32G041C8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32G041C8T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G041C8T6
STM32G041C8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G041C8T6 Part Data Attributes
|
|
STM32G041C8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G041C8T6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 5 | |
| Number of External Interrupts | 44 | |
| Number of I/O Lines | 44 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 48 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 6.9 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G041C8T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G041C8T6 is 64 MHz, but it can be overclocked to 72 MHz with a reduced voltage range.
-
The clock settings for the STM32G041C8T6 can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics or by writing code to configure the registers directly.
-
The power consumption of the STM32G041C8T6 depends on the operating mode and frequency. In low-power mode, the current consumption is around 350 μA/MHz, and in sleep mode, it is around 2 μA.
-
The DMA controller on the STM32G041C8T6 can be used to transfer data between peripherals and memory without CPU intervention. This can be done by configuring the DMA registers and enabling the DMA channel.
-
The STM32G041C8T6 has 64 KB of Flash memory and 8 KB of SRAM.