Part Details for STM32G041K8T6 by STMicroelectronics
Results Overview of STM32G041K8T6 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G041K8T6 Information
STM32G041K8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G041K8T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32G041K8T6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3040 | Buy Now |
|
DISTI #
STM32G041K8T6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0+ RISC 64K-Bytes Flash 2.5V/3.3V 32-Pin LQFP Tray - Trays (Alt: STM32G041K8T6) COO: Italy RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1614 / $1.3273 | Buy Now |
|
DISTI #
511-STM32G041K8T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US RoHS: Compliant | 1356 |
|
$1.3000 / $2.9800 | Buy Now |
|
DISTI #
V36:1790_23988983
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 | Americas - 1500 |
|
$1.1158 / $1.8082 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, AES256, 1.7-3.6V COO: France RoHS: Compliant Min Qty: 1 | 1356 |
|
$1.6200 / $2.9200 | Buy Now |
|
DISTI #
86932589
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2308 | Americas - 1500 |
|
$1.1158 / $1.8082 | Buy Now |
|
DISTI #
V36:1790_23988983
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 | Americas - 1500 |
|
$1.1158 / $1.8082 | Buy Now |
|
DISTI #
86932589
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2308 | Americas - 1500 |
|
$1.1158 / $1.8082 | Buy Now |
|
DISTI #
V36:1790_23988983
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 | Americas - 1500 |
|
$1.1158 / $1.8082 | Buy Now |
|
DISTI #
86932589
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray COO: Taiwan RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2308 | Americas - 1500 |
|
$1.1158 / $1.8082 | Buy Now |
US Tariff Estimator: STM32G041K8T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G041K8T6
STM32G041K8T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G041K8T6 Part Data Attributes
|
|
STM32G041K8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G041K8T6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, PQFP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G32 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 5 | |
| Number of External Interrupts | 30 | |
| Number of I/O Lines | 30 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 32 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 6.9 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G041K8T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G041K8T6 is 64 MHz, but it can be overclocked to 72 MHz with a reduced voltage supply.
-
The boot mode of the STM32G041K8T6 can be configured by setting the BOOT0 and BOOT1 pins. BOOT0 pin is used to select between the internal flash and system memory, while BOOT1 pin is used to select between the internal flash and external memory.
-
The minimum voltage required for the STM32G041K8T6 to operate is 1.7V, but it is recommended to use a voltage supply of at least 2.0V for reliable operation.
-
The internal oscillator of the STM32G041K8T6 can be used by setting the HSE clock source to 'Internal Clock' in the RCC clock configuration register. The internal oscillator frequency can be trimmed using the HSITRIM register.
-
The maximum current consumption of the STM32G041K8T6 depends on the operating frequency and voltage supply. At 64 MHz and 3.3V, the maximum current consumption is around 350 mA.