Part Details for STM32G051C6T6 by STMicroelectronics
Results Overview of STM32G051C6T6 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G051C6T6 Information
STM32G051C6T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G051C6T6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AJ8546
|
Newark | Mcu, 64Mhz, Arm Cortex-M0+, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32G051C6T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$2.2300 | Buy Now |
|
DISTI #
497-STM32G051C6T6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2425 | Buy Now |
|
DISTI #
STM32G051C6T6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 32kByte Flash 1.7V to 3.6V 48-Pin LQFP Tray - Trays (Alt: STM32G051C6T6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1051 / $1.2630 | Buy Now |
|
DISTI #
511-STM32G051C6T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 32 KB Flash 18 KB RAM 2x USART I/Fs 1.7-3.6V RoHS: Compliant | 1345 |
|
$1.1500 / $3.1200 | Buy Now |
|
DISTI #
V36:1790_25224502
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 | Americas - 31450 |
|
$1.0314 / $1.5274 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ 32-bit MCU, up to 32 KB Flash, 18 KB RAM, 2x USART, timers, ADC, DAC, comm. I/Fs, 1.7-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 1345 |
|
$1.4500 / $3.0600 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Tray | 1500Tray |
|
$0.9600 | Buy Now |
|
DISTI #
78437707
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2406 | Americas - 31450 |
|
$1.0314 / $1.0369 | Buy Now |
|
DISTI #
V36:1790_25224502
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 | Americas - 31450 |
|
$1.0314 / $1.5274 | Buy Now |
|
DISTI #
78437707
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2406 | Americas - 31450 |
|
$1.0314 / $1.0369 | Buy Now |
US Tariff Estimator: STM32G051C6T6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G051C6T6
STM32G051C6T6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G051C6T6 Part Data Attributes
|
|
STM32G051C6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G051C6T6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 44 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 48 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 18432 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G051C6T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G051C6T6 is 64 MHz, but it can be overclocked to 72 MHz with a reduced voltage range.
-
The internal oscillator (HSI) on the STM32G051C6T6 can be configured using the RCC_ICSCR register. The HSI is enabled by setting the HSION bit in the RCC_CR register, and the frequency can be trimmed using the RCC_ICSCR register.
-
The maximum current consumption of the STM32G051C6T6 depends on the operating mode and frequency. According to the datasheet, the maximum current consumption is around 350 mA at 64 MHz with all peripherals enabled.
-
The DMA controller on the STM32G051C6T6 can be used to transfer data between peripherals and memory. The DMA is configured using the DMA_CCRx registers, and the transfer is triggered by setting the DMA_EN bit in the DMA_CCRx register.
-
The BOOT0 and BOOT1 pins on the STM32G051C6T6 are used to select the boot mode of the device. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and an external memory.