Part Details for STM32G051F8Y6TR by STMicroelectronics
Results Overview of STM32G051F8Y6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G051F8Y6TR Information
STM32G051F8Y6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G051F8Y6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AJ8552
|
Newark | Mcu, 64Mhz, Arm Cortex-M0+, Wlcsp-20 Rohs Compliant: Yes |Stmicroelectronics STM32G051F8Y6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4778 |
|
$1.1200 / $2.1100 | Buy Now |
|
DISTI #
497-STM32G051F8Y6TRCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 20UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8472 In Stock |
|
$1.0224 / $2.0500 | Buy Now |
|
DISTI #
STM32G051F8Y6TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 64kByte Flash 1.7V to 3.6V 20-Pin WLCSP T/R - Tape and Reel (Alt: STM32G051F8Y6TR) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.9894 / $1.0769 | Buy Now |
|
DISTI #
511-STM32G051F8Y6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 64 KB Flash 18 KB RAM 2x USART I/Fs 1.7-3.6V RoHS: Compliant | 0 |
|
$1.0200 / $2.0500 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ 32-bit MCU, up to 64 KB Flash, 18 KB RAM, 2x USART, timers, ADC, DAC, comm. I/Fs, 1.7-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1000 / $2.0100 | Buy Now |
|
DISTI #
STM32G051F8Y6TR
|
Avnet Silica | MCU 32Bit ARM CortexM0 RISC 64kByte Flash 17V to 36V 20Pin WLCSP TR (Alt: STM32G051F8Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32G051F8Y6TR
|
EBV Elektronik | MCU 32Bit ARM CortexM0 RISC 64kByte Flash 17V to 36V 20Pin WLCSP TR (Alt: STM32G051F8Y6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32G051F8Y6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G051F8Y6TR
STM32G051F8Y6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G051F8Y6TR Part Data Attributes
|
|
STM32G051F8Y6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G051F8Y6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, PBGA20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga20,4x5,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PBGA-B20 | |
| Length | 2.4 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 20 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA20,4X5,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 18432 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.59 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.94 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G051F8Y6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G051F8Y6TR is 64 MHz.
-
The STM32G051F8Y6TR has 64 KB of flash memory.
-
No, the STM32G051F8Y6TR is a 3.3V device and should not be operated at 5V.
-
No, the STM32G051F8Y6TR does not have a built-in USB interface.
-
The STM32G051F8Y6TR has 2 UARTs.