Part Details for STM32G061F6P6 by STMicroelectronics
Results Overview of STM32G061F6P6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G061F6P6 Information
STM32G061F6P6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G061F6P6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AJ8560
|
Newark | Mcu, 64Mhz, Arm Cortex-M0+, Tssop-20 Rohs Compliant: Yes |Stmicroelectronics STM32G061F6P6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.5300 | Buy Now |
|
DISTI #
497-STM32G061F6P6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20TSSOP Min Qty: 1480 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1261 | Buy Now |
|
DISTI #
STM32G061F6P6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 32kByte Flash 1.7V to 3.6V 20-Pin TSSOP Tray - Rail/Tube (Alt: STM32G061F6P6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0476 / $1.1410 | Buy Now |
|
DISTI #
511-STM32G061F6P6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 32 KB Flash 18 KB RAM 2x USART I/Fs 1.7-3.6V RoHS: Compliant | 0 |
|
$1.0800 / $3.3400 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ 32-bit MCU, up to 32 KB Flash, 18 KB RAM, 2x USART, timers, ADC, DAC, comm. I/Fs, AES, RNG, 1.7-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$1.3800 / $3.2700 | Buy Now |
|
DISTI #
STM32G061F6P6
|
Avnet Silica | MCU 32Bit ARM CortexM0 RISC 32kByte Flash 17V to 36V 20Pin TSSOP Tray (Alt: STM32G061F6P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days | Silica - 1110 |
|
Buy Now | |
|
DISTI #
STM32G061F6P6
|
EBV Elektronik | MCU 32Bit ARM CortexM0 RISC 32kByte Flash 17V to 36V 20Pin TSSOP Tray (Alt: STM32G061F6P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M0+ 64MHz 18 TSSOP-20 Microcontrollers RoHS | 12 |
|
$2.3343 / $2.4780 | Buy Now |