Part Details for STM32G061G6U6 by STMicroelectronics
Results Overview of STM32G061G6U6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G061G6U6 Information
STM32G061G6U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G061G6U6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AJ8563
|
Newark | Mcu, 64Mhz, Arm Cortex-M0+, Ufqfpn-28 Rohs Compliant: Yes |Stmicroelectronics STM32G061G6U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5091 |
|
$1.7500 / $2.5300 | Buy Now |
|
DISTI #
497-STM32G061G6U6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2805 In Stock |
|
$1.0815 / $1.9700 | Buy Now |
|
DISTI #
STM32G061G6U6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 32kByte Flash 1.7V to 3.6V 28-Pin UFQFPN Tray - Trays (Alt: STM32G061G6U6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0546 / $1.2053 | Buy Now |
|
DISTI #
511-STM32G061G6U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 32 KB Flash 18 KB RAM 2x USART I/Fs 1.7-3.6V RoHS: Compliant | 0 |
|
$1.1400 / $1.1600 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ 32-bit MCU, up to 32 KB Flash, 18 KB RAM, 2x USART, timers, ADC, DAC, comm. I/Fs, AES, RNG, 1.7-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4600 / $3.3600 | Buy Now |
|
DISTI #
STM32G061G6U6
|
Avnet Silica | MCU 32Bit ARM CortexM0 RISC 32kByte Flash 17V to 36V 28Pin UFQFPN Tray (Alt: STM32G061G6U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32G061G6U6
|
EBV Elektronik | MCU 32Bit ARM CortexM0 RISC 32kByte Flash 17V to 36V 28Pin UFQFPN Tray (Alt: STM32G061G6U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32G061G6U6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G061G6U6
STM32G061G6U6 Part Data Attributes
|
|
STM32G061G6U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G061G6U6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqccn, Lcc28,.16sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N28 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 7 | |
| Number of External Interrupts | 26 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 28 | |
| Number of Timers | 12 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC28,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 18432 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 7.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G061G6U6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G061G6U6 is 64 MHz, which can be achieved using an external clock source or the internal high-speed internal oscillator (HSI).
-
The STM32G061G6U6 has 32 KB of flash memory, but 2 KB is reserved for the bootloader, leaving 30 KB available for user code.
-
No, the STM32G061G6U6 is a 3.3V device and should not be powered with 5V. The maximum allowed voltage is 3.6V, and exceeding this can damage the device.
-
The clock settings for the STM32G061G6U6 can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics, or by writing code to configure the clock registers directly.
-
The maximum current consumption of the STM32G061G6U6 depends on the operating mode and clock frequency. In Run mode with the CPU clocked at 64 MHz, the maximum current consumption is around 20 mA.