Part Details for STM32G071G8U6N by STMicroelectronics
Results Overview of STM32G071G8U6N by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G071G8U6N Information
STM32G071G8U6N by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G071G8U6N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AH7091
|
Newark | Stm32G |Stmicroelectronics STM32G071G8U6N RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
STM32G071G8U6N-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 28UFQFPN Min Qty: 2940 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2504 | Buy Now |
|
DISTI #
STM32G071G8U6N
|
Avnet Americas | ARM Based Microcontroller 32-Bit 2V to 3.6V RISC 64MHz 28-Pin UFQFPN Surface Mount Tray - Trays (Alt: STM32G071G8U6N) COO: France RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1931 / $1.3016 | Buy Now |
|
DISTI #
511-STM32G071G8U6N
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x U RoHS: Compliant | 1717 |
|
$1.2500 / $3.5900 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, 1.7-3.6V COO: France RoHS: Compliant Min Qty: 1 | 1717 |
|
$1.5700 / $3.5200 | Buy Now |
|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
DISTI #
STM32G071G8U6N
|
Avnet Silica | ARM Based Microcontroller 32Bit 2V to 36V RISC 64MHz 28Pin UFQFPN Surface Mount Tray (Alt: STM32G071G8U6N) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 1960 |
|
Buy Now | |
|
DISTI #
STM32G071G8U6N
|
EBV Elektronik | ARM Based Microcontroller 32Bit 2V to 36V RISC 64MHz 28Pin UFQFPN Surface Mount Tray (Alt: STM32G071G8U6N) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 28UFQFPN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 64MHz 64KB (64K x 8) FLASH 28-UFQFPN (4x4) | 30000 |
|
$0.8626 / $1.2938 | Buy Now |
US Tariff Estimator: STM32G071G8U6N by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G071G8U6N
STM32G071G8U6N Part Data Attributes
|
|
STM32G071G8U6N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G071G8U6N
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ufqfpn-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N28 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of External Interrupts | 26 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 5 | |
| Number of Terminals | 28 | |
| Number of Timers | 12 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC28,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 36864 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G071G8U6N Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G071G8U6N is 64 MHz.
-
The STM32G071G8U6N has 64 KB of flash memory.
-
No, the STM32G071G8U6N is a 3.3V device and should not be operated at 5V.
-
No, the STM32G071G8U6N does not have a built-in USB interface. However, it has a USB FS device peripheral that can be used with an external USB transceiver.
-
The STM32G071G8U6N has 3 UARTs.