Part Details for STM32G081KBT6 by STMicroelectronics
Results Overview of STM32G081KBT6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G081KBT6 Information
STM32G081KBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G081KBT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK8196
|
Newark | Mcu, 32Bit, 64Mhz, Lqfp-32 Rohs Compliant: Yes |Stmicroelectronics STM32G081KBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$2.4900 / $3.3600 | Buy Now |
|
DISTI #
497-STM32G081KBT6-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
381 In Stock |
|
$1.8424 / $3.4500 | Buy Now |
|
DISTI #
STM32G081KBT6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M0 RISC 128K-Byte Flash 3.3V 32-Pin LQFP - Trays (Alt: STM32G081KBT6) COO: France RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5966 / $1.8247 | Buy Now |
|
DISTI #
511-STM32G081KBT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash, 36 Kbytes RAM, 64 MHz CPU RoHS: Compliant | 0 |
|
$1.7200 / $3.4500 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, AES256, 1.7-3.6V COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6300 / $2.4800 | Buy Now |
|
DISTI #
STM32G081KBT6
|
Avnet Silica | Microcontroller 32Bit ARM CortexM0 RISC 128KByte Flash 33V 32Pin LQFP (Alt: STM32G081KBT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32G081KBT6
|
EBV Elektronik | Microcontroller 32Bit ARM CortexM0 RISC 128KByte Flash 33V 32Pin LQFP (Alt: STM32G081KBT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32G081KBT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G081KBT6
STM32G081KBT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G081KBT6 Part Data Attributes
|
|
STM32G081KBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G081KBT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PQFP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2019-05-06 | |
| Has ADC | Yes | |
| Additional Feature | Sram 32kbyte With Parity | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 24 | |
| Number of Terminals | 32 | |
| Number of Timers | 12 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 36864 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 64 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G081KBT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G081KBT6 is 64 MHz.
-
The STM32G081KBT6 has 64 KB of flash memory.
-
No, the STM32G081KBT6 is a 3.3V device and should not be operated at 5V.
-
No, the STM32G081KBT6 does not have a built-in USB interface. However, it can be implemented using the device's GPIO pins and a USB software stack.
-
The STM32G081KBT6 has 3 UARTs.