Part Details for STM32G0B0KET6 by STMicroelectronics
Results Overview of STM32G0B0KET6 by STMicroelectronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G0B0KET6 Information
STM32G0B0KET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G0B0KET6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AJ8538
|
Newark | Mcu, 64Mhz, Arm Cortex-M0+, Lqfp-32 Rohs Compliant: Yes |Stmicroelectronics STM32G0B0KET6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7600 / $4.1700 | Buy Now |
|
DISTI #
STM32G0B0KET6
|
Avnet Americas | ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 512 KB - Trays (Alt: STM32G0B0KET6) COO: China RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
STM32G0B0KET6
|
Avnet Americas | ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 512 KB - Trays (Alt: STM32G0B0KET6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.5964 / $1.8244 | Buy Now |
|
DISTI #
511-STM32G0B0KET6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Value line Arm Cortex-M0+ 32-bit MCU up to 512KB Flash 144KB RAM RoHS: Compliant | 0 |
|
$1.7200 / $3.2700 | Order Now |
|
DISTI #
V36:1790_25470111
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 2.5V/3.3V 32-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2430 | Americas - 2693 |
|
$1.6260 / $2.5680 | Buy Now |
|
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART, timers, ADC, comm. I/Fs, 2-3.6V COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8200 / $3.2100 | Buy Now |
|
DISTI #
91555341
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2430 | Americas - 2693 |
|
$1.6260 / $2.5680 | Buy Now |
|
DISTI #
V36:1790_25470111
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 2.5V/3.3V 32-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2430 | Americas - 2693 |
|
$1.6260 / $2.5680 | Buy Now |
|
DISTI #
91555341
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 2.5V/3.3V 32-Pin LQFP Tray COO: China RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2430 | Americas - 2693 |
|
$1.6260 / $2.5680 | Buy Now |
|
DISTI #
STM32G0B0KET6
|
TME | IC: STM32 ARM microcontroller, 64MHz, LQFP32, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$2.7400 / $4.5100 | RFQ |
US Tariff Estimator: STM32G0B0KET6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G0B0KET6
STM32G0B0KET6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G0B0KET6 Part Data Attributes
|
|
STM32G0B0KET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G0B0KET6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PQFP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp, Qfp32,.35sq,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed-Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G32 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 12 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 29 | |
| Number of Serial I/Os | 6 | |
| Number of Terminals | 32 | |
| Number of Timers | 10 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP32,.35SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| RAM (bytes) | 147456 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.4 V | |
| Supply Voltage-Nom | 2.4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) - Immersion | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G0B0KET6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G0B0KET6 is 64 MHz.
-
The STM32G0B0KET6 has 512 KB of flash memory.
-
No, the STM32G0B0KET6 is a 3.3V device and should not be operated at 5V.
-
No, the STM32G0B0KET6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32G0B0KET6 has 3 UARTs.