Part Details for STM32G0B1VCI6 by STMicroelectronics
Results Overview of STM32G0B1VCI6 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G0B1VCI6 Information
STM32G0B1VCI6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G0B1VCI6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32G0B1VCI6-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100UFBGA Min Qty: 2496 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8570 | Buy Now |
|
DISTI #
STM32G0B1VCI6
|
Avnet Americas | - Trays (Alt: STM32G0B1VCI6) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7645 / $3.0124 | Buy Now |
|
DISTI #
511-STM32G0B1VCI6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, 256KB Flash, 144KB RAM, 6x USART, timers RoHS: Compliant | 0 |
|
$2.8500 / $6.8100 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0+ 32-bit MCU, up to 256KB Flash, 144KB RAM, 6x USART, timers, ADC, DAC, comm. I/Fs, 1.7-3.6V COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$3.4600 / $6.6700 | Buy Now |
|
DISTI #
STM32G0B1VCI6
|
EBV Elektronik | (Alt: STM32G0B1VCI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32G0B1VCI6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G0B1VCI6
STM32G0B1VCI6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G0B1VCI6 Part Data Attributes
|
|
STM32G0B1VCI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G0B1VCI6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PBGA100
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga100,12x12,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Additional Feature | 3-Ch Internal Adc Available | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PBGA-B100 | |
| JESD-609 Code | e2 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 12 | |
| Number of I/O Lines | 94 | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 100 | |
| Number of Timers | 17 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA100,12X12,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 147456 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 9.4 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |