Part Details for STM32G473CET3 by STMicroelectronics
Results Overview of STM32G473CET3 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G473CET3 Information
STM32G473CET3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G473CET3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AH0318
|
Newark | Stm32G |Stmicroelectronics STM32G473CET3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-STM32G473CET3-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 48LQFP Min Qty: 1500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8251 | Buy Now |
|
DISTI #
STM32G473CET3
|
Avnet Americas | Microcontroller Arm-Based 32-Bit 512K-byte 48-Pin LQFP T/R - Trays (Alt: STM32G473CET3) COO: China RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 9000 |
|
$4.6075 / $4.7299 | Buy Now |
|
DISTI #
STM32G473CET3
|
Avnet Americas | Microcontroller Arm-Based 32-Bit 512K-byte 48-Pin LQFP T/R - Trays (Alt: STM32G473CET3) COO: China RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 9000 |
|
$4.6075 / $4.7299 | Buy Now |
|
DISTI #
511-STM32G473CET3
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170MHz 512Kbytes of Flash Math Accel, High Analog l RoHS: Compliant | 428 |
|
$4.8200 / $9.9600 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, High Analog level integration COO: France RoHS: Compliant Min Qty: 1 | 428 |
|
$5.4400 / $9.7600 | Buy Now |
|
DISTI #
STM32G473CET3
|
Avnet Silica | Microcontroller ArmBased 32Bit 512Kbyte 48Pin LQFP TR (Alt: STM32G473CET3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
|
DISTI #
STM32G473CET3
|
EBV Elektronik | Microcontroller ArmBased 32Bit 512Kbyte 48Pin LQFP TR (Alt: STM32G473CET3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M4 170MHz 38 LQFP-48(7x7) Microcontrollers RoHS | 15 |
|
$12.3707 / $15.5213 | Buy Now |
US Tariff Estimator: STM32G473CET3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G473CET3
STM32G473CET3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G473CET3 Part Data Attributes
|
|
STM32G473CET3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G473CET3
STMicroelectronics
RISC Microcontroller, 32-Bit, 170MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 48 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Length | 7 Mm | |
| Number of I/O Lines | 38 | |
| Number of Terminals | 48 | |
| PWM Channels | Yes | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Speed | 170 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32G473CET3
This table gives cross-reference parts and alternative options found for STM32G473CET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32G473CET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32G473CET6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, PQFP48 | STM32G473CET3 vs STM32G473CET6XXX |
STM32G473CET3 Frequently Asked Questions (FAQ)
-
The internal oscillator (HSI) can be clocked up to 64 MHz, but the maximum frequency depends on the voltage range and temperature. Refer to the datasheet for specific values.
-
Use the STM32CubeMX tool to generate the clock configuration code. It will help you to optimize the clock tree for your specific application.
-
The STM32G473CET3 has a total of 128 KB of SRAM, but only 64 KB is accessible by the DMA controller. The remaining 64 KB is reserved for the CPU and other peripherals.
-
No, the USB OTG FS interface can only operate in one mode at a time. You need to switch between device mode and host mode using the OTG_FS_GNPTXSTS register.
-
Use the STM32Trust Anchor (STA) and the STM32CubeProgrammer to implement a secure boot mechanism. The STA provides a secure environment for booting and the STM32CubeProgrammer helps to generate the secure boot image.