Part Details for STM32G474RBT3 by STMicroelectronics
Results Overview of STM32G474RBT3 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G474RBT3 Information
STM32G474RBT3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32G474RBT3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AH9371
|
Newark | Mcu, 32Bit, 170Mhz, Lqfp-64, Product Range:Stm32 Family Stm32G4 Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:170Mhz, Program Memory Size:128Kb, Ram Memory Size:128Kb, No. Of Pins:64Pins, Mcu Caserohs Compliant: Yes |Stmicroelectronics STM32G474RBT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 507 |
|
$6.1200 / $8.8800 | Buy Now |
|
DISTI #
497-STM32G474RBT3-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
195 In Stock |
|
$3.9971 / $6.9500 | Buy Now |
|
DISTI #
STM32G474RBT3
|
Avnet Americas | MCU 32-Bit STM32G474 ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Trays (Alt: STM32G474RBT3) COO: France RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6757 / $4.2009 | Buy Now |
|
DISTI #
511-STM32G474RBT3
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, HR Timer, H RoHS: Compliant | 678 |
|
$3.9900 / $6.9500 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration COO: France RoHS: Compliant Min Qty: 1 | 689 |
|
$4.1100 / $6.8100 | Buy Now |
|
DISTI #
STM32G474RBT3
|
Avnet Silica | MCU 32Bit STM32G474 ARM CortexM4F RISC 128KB Flash 171V to 36V 64Pin LQFP Tray (Alt: STM32G474RBT3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
|
DISTI #
STM32G474RBT3
|
EBV Elektronik | MCU 32Bit STM32G474 ARM CortexM4F RISC 128KB Flash 171V to 36V 64Pin LQFP Tray (Alt: STM32G474RBT3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 64LQFP | 14520 |
|
$2.1549 / $3.2323 | Buy Now |
US Tariff Estimator: STM32G474RBT3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32G474RBT3
STM32G474RBT3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32G474RBT3 Part Data Attributes
|
|
STM32G474RBT3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G474RBT3
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 52 | |
| Number of Serial I/Os | 9 | |
| Number of Terminals | 64 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 131072 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 170 Mhz | |
| Supply Current-Max | 42 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32G474RBT3 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32G474RBT3 is 170 MHz, but it can be overclocked to 180 MHz with a reduced voltage supply.
-
The internal oscillator (HSI) on the STM32G474RBT3 can be configured using the RCC_HSICFGR register. The HSI is enabled by setting the HSION bit in the RCC_CR register.
-
The STM32G474RBT3 has 128 KB of RAM and 512 KB of Flash memory.
-
The DMA controller on the STM32G474RBT3 can be used to transfer data between peripherals and memory. The DMA controller is configured using the DMA_SxCR register, and the DMA request is generated by the peripheral.
-
The BOOT0 and BOOT1 pins on the STM32G474RBT3 are used to select the boot mode of the device. BOOT0 is used to select between the internal Flash memory and an external memory, while BOOT1 is used to select the boot mode (Flash, SRAM, or System memory).