-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G483CET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AH9375
|
Newark | Mcu, 32Bit, 170Mhz, Product Range:Stm32 Family Stm32G4 Series Microcontrollers, Architecture:Arm Cortex-M4F, No. Of Bits:32Bit, Cpu Speed:170Mhz, Program Memory Size:512Kb, Ram Memory Size:128Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32G483CET6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$5.6900 / $6.7300 | Buy Now |
|
DISTI #
497-STM32G483CET6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 48LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1191 In Stock |
|
$4.3425 / $6.8500 | Buy Now |
|
DISTI #
STM32G483CET6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 48-Pin LQFP - Trays (Alt: STM32G483CET6) COO: France RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2845 / $4.8966 | Buy Now |
|
DISTI #
STM32G483CET6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 48-Pin LQFP - Trays (Alt: STM32G483CET6) COO: France RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2845 / $4.8966 | Buy Now |
|
DISTI #
17AH9375
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 48-Pin LQFP (Alt: 17AH9375) COO: France RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.4500 / $10.1800 | Buy Now |
|
DISTI #
17AH9375
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 48-Pin LQFP (Alt: 17AH9375) COO: France RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.4500 / $10.1800 | Buy Now |
|
DISTI #
511-STM32G483CET6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz 512Kbytes of Flash Math Accel, High Analog RoHS: Compliant | 957 |
|
$4.6000 / $9.9200 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M4+ MCU 170 MHz with 512 Kbytes of Flash memory, Math Accelerator, High Analog level integration COO: France RoHS: Compliant Min Qty: 1 | 957 |
|
$5.2500 / $9.7200 | Buy Now |
|
|
Bristol Electronics | 750 |
|
RFQ | ||
|
DISTI #
STM32G483CET6
|
Avnet Silica | Microcontroller 32Bit ARM CortexM4 RISC 512KByte Flash 33V 48Pin LQFP (Alt: STM32G483CET6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STM32G483CET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G483CET6
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2019-12-03 | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
The maximum clock frequency of the STM32G483CET6 is 170 MHz.
The STM32G483CET6 has 512 KB of flash memory.
No, the STM32G483CET6 is a 3.3V device and should not be operated at 5V.
Yes, the STM32G483CET6 has a built-in USB 2.0 full-speed interface.
The STM32G483CET6 has 6 UARTs.