-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7335
|
Newark | Mcu, 32Bit, Cortex-M0+, 32Mhz, Lqfp-32, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Stmicroelectronics STM32L031K6T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$1.5700 | Buy Now |
DISTI #
497-16269-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2863 In Stock |
|
$1.7006 / $3.5200 | Buy Now |
DISTI #
STM32L031K6T7
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: STM32L031K6T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7169 / $1.9537 | Buy Now |
DISTI #
81Y7335
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: 81Y7335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 150 Partner Stock |
|
$3.2600 / $4.3000 | Buy Now |
DISTI #
511-STM32L031K6T7
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 10611 |
|
$1.6900 / $3.5100 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 10611 |
|
$2.1600 / $3.4400 | Buy Now |
|
Future Electronics | STM32L Series 32 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
|
Future Electronics | STM32L Series 32 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Tray | 0Tray |
|
$1.6600 / $1.7600 | Buy Now |
DISTI #
STM32L031K6T7
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: STM32L031K6T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7169 / $1.9537 | Buy Now |
DISTI #
81Y7335
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray - Bulk (Alt: 81Y7335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 150 Partner Stock |
|
$3.2600 / $4.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L031K6T7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L031K6T7
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |