Datasheets
STM32L051C8U6 by: STMicroelectronics

RISC Microcontroller, 32-Bit, 32MHz

Part Details for STM32L051C8U6 by STMicroelectronics

Results Overview of STM32L051C8U6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

STM32L051C8U6 Information

STM32L051C8U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for STM32L051C8U6

Part # Distributor Description Stock Price Buy
DISTI # 84AC2916
Newark Mcu, 32Bit, 32Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32L0 Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L051C8U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.9300
  • 10 $2.4200
  • 25 $2.3100
  • 50 $2.2400
  • 100 $2.1400
  • 250 $2.0700
$2.0700 / $2.9300 Buy Now
DISTI # 497-STM32L051C8U6-ND
DigiKey IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray 3531
In Stock
  • 1 $2.5900
  • 10 $1.9260
  • 25 $1.7604
  • 100 $1.5784
  • 250 $1.4918
  • 500 $1.4395
  • 1,560 $1.3730
  • 3,120 $1.3417
  • 6,240 $1.3160
$1.3160 / $2.5900 Buy Now
DISTI # STM32L051C8U6
Avnet Americas ARM MCU, 32-bit, ARM Cortex-M0+, 32 MHz, 64 KB, 8 KB, 48 Pins, UFQFPN-EP - Trays (Alt: STM32L051C8U6) COO: France RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 1,560 $1.3781
  • 3,120 $1.3036
  • 6,240 $1.2693
  • 9,360 $1.2368
  • 12,480 $1.2125
$1.2125 / $1.3781 Buy Now
DISTI # 511-STM32L051C8U6
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU RoHS: Compliant 3148
  • 1 $2.5000
  • 10 $1.8700
  • 25 $1.7000
  • 100 $1.5300
  • 250 $1.4600
  • 500 $1.4300
  • 1,000 $1.4000
  • 2,500 $1.3600
  • 4,680 $1.3400
$1.3400 / $2.5000 Buy Now
STMicroelectronics Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU COO: France RoHS: Compliant Min Qty: 1 3148
  • 1 $2.4500
  • 10 $1.8300
  • 25 $1.6700
  • 100 $1.5000
  • 250 $1.4300
  • 500 $1.4000
$1.4000 / $2.4500 Buy Now
DISTI # STM32L051C8U6
TME IC: STM32 ARM microcontroller, 32MHz, UFQFPN48, 1.8÷3.6VDC Min Qty: 1 0
  • 1 $4.2900
  • 3 $3.7300
  • 10 $3.1800
  • 25 $3.1500
  • 50 $3.0900
  • 100 $3.0300
  • 260 $2.7100
  • 520 $2.6500
  • 1,040 $2.5600
$2.5600 / $4.2900 RFQ
DISTI # STM32L051C8U6
IBS Electronics MCU 32-BIT ARM CORTEX-M0&#x2B, RISC 64KB FLASH 1.8V TO 3.6V 48-PIN UFQFPN TRAY Min Qty: 1 Package Multiple: 1 0
  • 1 $1.5960
  • 3,120 $1.5820
$1.5820 / $1.5960 Buy Now
DISTI # STM32L051C8U6
Avnet Silica ARM MCU 32bit ARM CortexM0 32 MHz 64 KB 8 KB 48 Pins UFQFPNEP (Alt: STM32L051C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32L051C8U6
EBV Elektronik ARM MCU 32bit ARM CortexM0 32 MHz 64 KB 8 KB 48 Pins UFQFPNEP (Alt: STM32L051C8U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

US Tariff Estimator: STM32L051C8U6 by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

STM32L051C8U6
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for STM32L051C8U6

STM32L051C8U6 CAD Models

STM32L051C8U6 Part Data Attributes

STM32L051C8U6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32L051C8U6 STMicroelectronics RISC Microcontroller, 32-Bit, 32MHz
Rohs Code Yes
Part Life Cycle Code Active
Package Description Hvqccn,
Reach Compliance Code Compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 13 Weeks
Date Of Intro 2019-10-28
Has ADC Yes
Address Bus Width
Bit Size 32
Clock Frequency-Max 25 Mhz
DMA Channels Yes
External Data Bus Width
JESD-609 Code e3
Length 5 Mm
Moisture Sensitivity Level 3
Number of I/O Lines 27
Number of Terminals 32
PWM Channels Yes
Package Code HVQCCN
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Speed 32 Mhz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount Yes
Terminal Finish Tin (Sn) - Immersion
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Width 5 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc
equivalents icon

STM32L051C8U6 Frequently Asked Questions (FAQ)

  • The maximum clock frequency of the STM32L051C8U6 is 32 MHz, which can be achieved using the internal high-speed internal oscillator (HSI) or an external clock source.

  • The STM32L051C8U6 can consume as low as 350 nA/MHz in Stop mode and 1.3 µA in Standby mode, making it suitable for battery-powered applications.

  • Yes, the STM32L051C8U6 is rated for operation in the industrial temperature range of -40°C to 85°C, making it suitable for use in industrial control systems, automation, and other applications.

  • Yes, the STM32L051C8U6 has built-in security features such as a cryptographic accelerator, a true random number generator, and a secure boot mechanism to protect against unauthorized access and ensure secure firmware updates.

  • Yes, the STM32L051C8U6 is well-suited for IoT applications due to its low power consumption, small form factor, and integrated peripherals such as UART, SPI, and I2C, making it ideal for use in wireless sensor nodes, smart home devices, and other IoT applications.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L051C8U6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L051C8U6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L051C8U6 would you like to use for your alert(s)?
  • Please alert me when STM32L051C8U6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L051C8U6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L051C8U6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L051C8U6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L051C8U6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L051C8U6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: