Part Details for STM32L051K8U3 by STMicroelectronics
Results Overview of STM32L051K8U3 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L051K8U3 Information
STM32L051K8U3 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L051K8U3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32L051K8U3-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32UFQFPN Min Qty: 2940 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3919 | Buy Now |
|
DISTI #
STM32L051K8U3
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN Tray - Trays (Alt: STM32L051K8U3) COO: France RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.4197 / $1.5289 | Buy Now |
|
DISTI #
511-STM32L051K8U3
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 0 |
|
$1.3900 / $3.9000 | Order Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6700 / $3.8200 | Buy Now |
|
DISTI #
STM32L051K8U3
|
IBS Electronics | MCU 32-BIT ULTRA LOW POWER STM32L ARM CORTEX M0+, RISC 64KB FLASH 32-PIN UFQFPN TRAY Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7500 / $1.7920 | Buy Now |
|
DISTI #
STM32L051K8U3
|
Avnet Silica | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 64kB Flash 32Pin UFQFPN Tray (Alt: STM32L051K8U3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 1960 |
|
Buy Now | |
|
DISTI #
STM32L051K8U3
|
EBV Elektronik | MCU 32Bit Ultra Low Power STM32L ARM Cortex M0 RISC 64kB Flash 32Pin UFQFPN Tray (Alt: STM32L051K8U3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Sense Electronic Company Limited | QFN32 | 1955 |
|
RFQ | |
|
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 32UFQFPN | 16800 |
|
$2.3421 / $3.5130 | Buy Now |
US Tariff Estimator: STM32L051K8U3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L051K8U3
STM32L051K8U3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L051K8U3 Part Data Attributes
|
|
STM32L051K8U3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L051K8U3
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 27 | |
| Number of Terminals | 32 | |
| Number of Timers | 5 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 8192 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 6.8 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L051K8U3
This table gives cross-reference parts and alternative options found for STM32L051K8U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L051K8U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L051K8U6 | STMicroelectronics | $2.0532 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32 | STM32L051K8U3 vs STM32L051K8U6 |
| STM32L051K8U6D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32 | STM32L051K8U3 vs STM32L051K8U6D |
| STM32L051K8U3D | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32 | STM32L051K8U3 vs STM32L051K8U3D |
| STM32L051K8U7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32 | STM32L051K8U3 vs STM32L051K8U7 |
| STM32L051K8U7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32 | STM32L051K8U3 vs STM32L051K8U7TR |
| STM32L051K8U6TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32 | STM32L051K8U3 vs STM32L051K8U6TR |
| STM32L051K8U7DTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32 | STM32L051K8U3 vs STM32L051K8U7DTR |
STM32L051K8U3 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L051K8U3 is 32 MHz.
-
The STM32L051K8U3 has 64 KB of flash memory.
-
Yes, the STM32L051K8U3 can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.
-
No, the STM32L051K8U3 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32L051K8U3 has 2 UARTs.