Part Details for STM32L051T6Y6TR by STMicroelectronics
Results Overview of STM32L051T6Y6TR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L051T6Y6TR Information
STM32L051T6Y6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L051T6Y6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52Y1140
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M0+, 32 Mhz, 32 Kb, 8 Kb, 36, Wlcsp Rohs Compliant: Yes |Stmicroelectronics STM32L051T6Y6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$1.3100 / $1.8200 | Buy Now |
|
DISTI #
52Y1140
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 36-Pin Std WLCSP T/R - Product that comes on tape, but is not reeled (Alt: 52Y1140) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2500 Partner Stock |
|
$1.3600 / $2.4500 | Buy Now |
|
DISTI #
STM32L051T6Y6TR
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 36-Pin Std WLCSP T/R - Tape and Reel (Alt: STM32L051T6Y6TR) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1526 / $1.3173 | Buy Now |
|
DISTI #
511-STM32L051T6Y6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz CPU RoHS: Compliant | 11629 |
|
$1.3400 / $2.4900 | Buy Now |
|
DISTI #
V36:1790_06563903
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 36-Pin WLCSP T/R COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2403 | Americas - 15000 |
|
$1.0757 | Buy Now |
|
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 32 MHz CPU COO: France RoHS: Compliant Min Qty: 1 | 12754 |
|
$1.3700 / $2.4400 | Buy Now |
|
DISTI #
78395537
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 36-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 15000 |
|
$1.0757 | Buy Now |
|
DISTI #
V36:1790_06563903
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 36-Pin WLCSP T/R COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2403 | Americas - 15000 |
|
$1.0757 | Buy Now |
|
DISTI #
78395537
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 36-Pin WLCSP T/R COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 15000 |
|
$1.0757 | Buy Now |
|
DISTI #
V36:1790_06563903
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 36-Pin WLCSP T/R COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2403 | Americas - 15000 |
|
$1.0757 | Buy Now |
US Tariff Estimator: STM32L051T6Y6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L051T6Y6TR
STM32L051T6Y6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L051T6Y6TR Part Data Attributes
|
|
STM32L051T6Y6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L051T6Y6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PBGA36
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga36,6x6,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | No | |
| JESD-30 Code | R-PBGA-B36 | |
| JESD-609 Code | e1 | |
| Length | 2.88 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 29 | |
| Number of Terminals | 36 | |
| Number of Timers | 5 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA36,6X6,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.59 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 6.8 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 2.61 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L051T6Y6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L051T6Y6TR is 32 MHz.
-
The STM32L051T6Y6TR has 32 KB of flash memory.
-
The power consumption of the STM32L051T6Y6TR in low-power mode (Stop mode) is approximately 350 nA.
-
No, the STM32L051T6Y6TR does not have a built-in USB interface.
-
Yes, the STM32L051T6Y6TR can operate at 1.8V, but it is not recommended as it may affect the device's performance and reliability.